There are no models available for this part yet.
Overview of CMF6520K000FKEA70 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CMF6520K000FKEA70 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50T0293
|
Newark | Cmf-65-70 20K 1% T-1 Ea E3 |Vishay CMF6520K000FKEA70 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5550 | Buy Now | |
DISTI #
CMF6520K000FKEA70
|
Avnet Americas | CMF-65-70 20K 1% T-1 EA e3 - Tape and Reel (Alt: CMF6520K000FKEA70) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$0.5345 | Buy Now |
CAD Models for CMF6520K000FKEA70 by Vishay Intertechnologies
Part Data Attributes for CMF6520K000FKEA70 by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Factory Lead Time
|
55 Weeks
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.64 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
4.57 mm
|
Package Length
|
14.27 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR, 12 INCH
|
Rated Power Dissipation (P)
|
1.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
20000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
500 V
|
Alternate Parts for CMF6520K000FKEA70
This table gives cross-reference parts and alternative options found for CMF6520K000FKEA70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF6520K000FKEA70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF6520K000FKRE | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 20000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF6520K000FKEA70 vs CMF6520K000FKRE |
CMF6520K000FKBF | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 20000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF6520K000FKEA70 vs CMF6520K000FKBF |
CMF6520K000FKEB | Fixed Resistor, Metal Film, 1.5W, 20000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF6520K000FKEA70 vs CMF6520K000FKEB |
CMF6520K000FKEK | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 20000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF6520K000FKEA70 vs CMF6520K000FKEK |
CMF6520K000FKRE70 | Fixed Resistor, Metal Film, 1W, 20000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF6520K000FKEA70 vs CMF6520K000FKRE70 |
CMF6520K000FKRE | Fixed Resistor, Metal Film, 1.5W, 20000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF6520K000FKEA70 vs CMF6520K000FKRE |
CMF6520K000FKR670 | Fixed Resistor, Metal Film, 1W, 20000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF6520K000FKEA70 vs CMF6520K000FKR670 |
CMF6520K000FKEK70 | Fixed Resistor, Metal Film, 1W, 20000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF6520K000FKEA70 vs CMF6520K000FKEK70 |
CMF6520K000FKEB | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 20000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF6520K000FKEA70 vs CMF6520K000FKEB |
CMF6520K000FKEB70 | Fixed Resistor, Metal Film, 1W, 20000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF6520K000FKEA70 vs CMF6520K000FKEB70 |