Part Details for CMF651M5000JNEB by Vishay Intertechnologies
Overview of CMF651M5000JNEB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF651M5000JNEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49T9018
|
Newark | Cmf-65 1.5M 5% T-00 Eb E3 |Vishay CMF651M5000JNEB RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9230 / $1.0000 | Buy Now |
DISTI #
CMF651M5000JNEB
|
Avnet Americas | CMF-65 1.5M 5% T-00 EB e3 - Tape and Reel (Alt: CMF651M5000JNEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4587 / $0.9221 | Buy Now |
Part Details for CMF651M5000JNEB
CMF651M5000JNEB CAD Models
CMF651M5000JNEB Part Data Attributes
|
CMF651M5000JNEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF651M5000JNEB
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1.5W, 1500000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for CMF651M5000JNEB
This table gives cross-reference parts and alternative options found for CMF651M5000JNEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF651M5000JNEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF651M5000JNEK80 | Fixed Resistor, Metal Film, 1.5W, 1500000ohm, 500V, 5% +/-Tol, 200ppm/Cel, | Vishay Intertechnologies | CMF651M5000JNEB vs CMF651M5000JNEK80 |
CMF651M5000JNRE | Fixed Resistor, Metal Film, 1.5W, 1500000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF651M5000JNEB vs CMF651M5000JNRE |
CMF651M5000JNEB | RESISTOR, METAL FILM, 1 W, 5 %, 200 ppm, 1500000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF651M5000JNEB vs CMF651M5000JNEB |
CMF651M5000JNEK88 | Fixed Resistor, Metal Film, 1.5W, 1500000ohm, 500V, 5% +/-Tol, 200ppm/Cel, | Vishay Intertechnologies | CMF651M5000JNEB vs CMF651M5000JNEK88 |
CMF651M5000JNEA | RESISTOR, METAL FILM, 1 W, 5 %, 200 ppm, 1500000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF651M5000JNEB vs CMF651M5000JNEA |