Part Details for CMF6518K200FKEA70 by Vishay Dale
Overview of CMF6518K200FKEA70 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF6518K200FKEA70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF6518K200FKEA70-ND
|
DigiKey | RES 18.2K OHM 1.5W 1% AXIAL Min Qty: 2500 Lead time: 57 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5262 | Buy Now |