There are no models available for this part yet.
Overview of CMF6518K200FKBF by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CMF6518K200FKBF by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88M9203
|
Newark | Resistor, metal Film,18.2Kohms,500Wv,1+/-% Tol,-100,100Ppm-Tc |Vishay CMF6518K200FKBF Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6600 / $3.7900 | Buy Now | |
DISTI #
CMF6518K200FKBF
|
Avnet Americas | CMF-65 18.2K 1% T-1 B14 - Bulk (Alt: CMF6518K200FKBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2725 / $2.7918 | Buy Now |
CAD Models for CMF6518K200FKBF by Vishay Intertechnologies
Part Data Attributes for CMF6518K200FKBF by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
55 Weeks
|
Additional Feature
|
FLAME PROOF, PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
4.57 mm
|
Package Length
|
14.27 mm
|
Package Style
|
Axial
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
1.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
18200 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
500 V
|
Alternate Parts for CMF6518K200FKBF
This table gives cross-reference parts and alternative options found for CMF6518K200FKBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF6518K200FKBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF6518K200FKR670 | Fixed Resistor, Metal Film, 1W, 18200ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF6518K200FKBF vs CMF6518K200FKR670 |
CMF6518K200FKEA70 | Fixed Resistor, Metal Film, 1W, 18200ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF6518K200FKBF vs CMF6518K200FKEA70 |
CMF6518K200FKEA | Fixed Resistor, Metal Film, 1.5W, 18200ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF6518K200FKBF vs CMF6518K200FKEA |
CMF6518K200FKEK | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 18200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF6518K200FKBF vs CMF6518K200FKEK |
CMF6518K200FKRE70 | Fixed Resistor, Metal Film, 1W, 18200ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF6518K200FKBF vs CMF6518K200FKRE70 |
CMF6518K200FKEB70 | Fixed Resistor, Metal Film, 1W, 18200ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF6518K200FKBF vs CMF6518K200FKEB70 |
CMF6518K200FKEA | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 18200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF6518K200FKBF vs CMF6518K200FKEA |