There are no models available for this part yet.
Overview of CMF6510K000FKEB by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CMF6510K000FKEB by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
541-CMF6510K000FKEBCT-ND
|
DigiKey | RES 10K OHM 1.5W 1% AXIAL Min Qty: 1 Lead time: 57 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
607 In Stock |
|
$0.4578 / $1.2900 | Buy Now |
CAD Models for CMF6510K000FKEB by Vishay Dale
Part Data Attributes for CMF6510K000FKEB by Vishay Dale
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
Axial,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
FLAME PROOF, PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.64 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
4.57 mm
|
Package Length
|
14.27 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 11.5 INCH
|
Rated Power Dissipation (P)
|
1.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
10000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
500 V
|
Alternate Parts for CMF6510K000FKEB
This table gives cross-reference parts and alternative options found for CMF6510K000FKEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF6510K000FKEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF6510K000FKBF | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF6510K000FKEB vs CMF6510K000FKBF |
CMF6510K000FKR670 | Fixed Resistor, Metal Film, 1W, 10000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF6510K000FKEB vs CMF6510K000FKR670 |
CMF6510K000FKRE88 | Fixed Resistor, Metal Film, 1W, 10000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF6510K000FKEB vs CMF6510K000FKRE88 |
CMF6510K000FKEK | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF6510K000FKEB vs CMF6510K000FKEK |
CMF6510K000FKEA | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF6510K000FKEB vs CMF6510K000FKEA |
CMF6510K000FKEB | Fixed Resistor, Metal Film, 1.5W, 10000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF6510K000FKEB vs CMF6510K000FKEB |
CMF6510K000FKRE | Fixed Resistor, Metal Film, 1.5W, 10000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF6510K000FKEB vs CMF6510K000FKRE |
CMF6510K000FKRE70 | Fixed Resistor, Metal Film, 1W, 10000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF6510K000FKEB vs CMF6510K000FKRE70 |
CMF6510K000FKRE | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF6510K000FKEB vs CMF6510K000FKRE |
CMF6510K000FKEA70 | Fixed Resistor, Metal Film, 1W, 10000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF6510K000FKEB vs CMF6510K000FKEA70 |
Related Parts for CMF6510K000FKEB
-
CMF6510K000FKEAMetal Film Resistors
-
W21-2K0JIFixed Resistors
-
CL31A226KAHNNNEFixed Capacitors
-
61082-042402LFHeaders and Edge Type Connectors
-
MBE04140C1002FR200Thin Film Resistors
-
MURS160T3GRectifier Diodes
-
IRF7313TRPBFPower Field-Effect Transistors
-
VLS6045EX-2R2NFixed Inductors
-
FDS6912ASmall Signal Field-Effect Transistors