There are no models available for this part yet.
Overview of CMF65100K00BEEB by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CMF65100K00BEEB by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
541-CMF65100K00BEEBCT-ND
|
DigiKey | RES 100K OHM 1.5W 0.1% AXIAL Min Qty: 1 Lead time: 57 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1015 In Stock |
|
$0.9501 / $2.4000 | Buy Now |
CAD Models for CMF65100K00BEEB by Vishay Dale
Part Data Attributes for CMF65100K00BEEB by Vishay Dale
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
Axial,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
FLAME PROOF, PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.64 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
4.57 mm
|
Package Length
|
14.27 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 11.5 INCH
|
Rated Power Dissipation (P)
|
1.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
100000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.1%
|
Working Voltage
|
500 V
|
Alternate Parts for CMF65100K00BEEB
This table gives cross-reference parts and alternative options found for CMF65100K00BEEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF65100K00BEEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF65100K00BER670 | Fixed Resistor, Metal Film, 1W, 100000ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF65100K00BEEB vs CMF65100K00BER670 |
CMF65100K00BEEA | Fixed Resistor, Metal Film, 1.5W, 100000ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF65100K00BEEB vs CMF65100K00BEEA |
CMF65100K00BEBF | Fixed Resistor, Metal Film, 1.5W, 100000ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF65100K00BEEB vs CMF65100K00BEBF |
CMF65100K00BEEA | RESISTOR, METAL FILM, 1 W, 0.1 %, 25 ppm, 100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF65100K00BEEB vs CMF65100K00BEEA |
CMF65100K00BER6 | Fixed Resistor, Metal Film, 1.5W, 100000ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF65100K00BEEB vs CMF65100K00BER6 |
CMF65100K00BER6 | RESISTOR, METAL FILM, 1 W, 0.1 %, 25 ppm, 100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF65100K00BEEB vs CMF65100K00BER6 |
CMF65100K00BEEB | Fixed Resistor, Metal Film, 1.5W, 100000ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF65100K00BEEB vs CMF65100K00BEEB |
Related Parts for CMF65100K00BEEB
-
CPCF05100K0JE32Metal Film Resistors
-
CRCW08058K25FKEAFixed Resistors
-
EEUED2V100Fixed Capacitors
-
09061486925Headers and Edge Type Connectors
-
RL1218-221-RFixed Inductors
-
SMBJ13CATransient Suppressors
-
ADUM1402ARWZ-RLOther Analog ICs
-
MS3102A22-2PMilitary Circular Connectors
-
V36SE12004NRFAPower Supply Modules