Part Details for CMF60R50000FLEK by Vishay Intertechnologies
Overview of CMF60R50000FLEK by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF60R50000FLEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF60R50000FLEK
|
Avnet Americas | CMF-60 .5 1% T-0 EK e3 - Bulk (Alt: CMF60R50000FLEK) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5327 / $0.8671 | Buy Now |
Part Details for CMF60R50000FLEK
CMF60R50000FLEK CAD Models
CMF60R50000FLEK Part Data Attributes
|
CMF60R50000FLEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF60R50000FLEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 0.5ohm, 500V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Military: -55C to +165C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2023-06-14 | |
SVHC Over MCV | 79-94-7 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CMF60R50000FLEK
This table gives cross-reference parts and alternative options found for CMF60R50000FLEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF60R50000FLEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF60R50000FLEA | RESISTOR, METAL FILM, 1 W, 1 %, 150 ppm, 0.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF60R50000FLEK vs CMF60R50000FLEA |
CMF60R50000FLR6 | Fixed Resistor, Metal Film, 1W, 0.5ohm, 500V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF60R50000FLEK vs CMF60R50000FLR6 |
CMF65R50000FLEA70 | Fixed Resistor, Metal Film, 1W, 0.5ohm, 500V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF60R50000FLEK vs CMF65R50000FLEA70 |
CMF60R50000FLEA | Fixed Resistor, Metal Film, 1W, 0.5ohm, 500V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF60R50000FLEK vs CMF60R50000FLEA |
CMF60R50000FLEB | Fixed Resistor, Metal Film, 1W, 0.5ohm, 500V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF60R50000FLEK vs CMF60R50000FLEB |
CMF60R50000FLRE | Fixed Resistor, Metal Film, 1W, 0.5ohm, 500V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF60R50000FLEK vs CMF60R50000FLRE |
CMF65R50000FLBF88 | Fixed Resistor, Metal Film, 1W, 0.5ohm, 500V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF60R50000FLEK vs CMF65R50000FLBF88 |