Part Details for CMF608K1600CHEK by Vishay Intertechnologies
Overview of CMF608K1600CHEK by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF608K1600CHEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49T7873
|
Newark | Cmf-60 8.16K .25% T-2 Ek E3 |Vishay CMF608K1600CHEK RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2940 / $0.4310 | Buy Now |
DISTI #
CMF608K1600CHEK
|
Avnet Americas | CMF-60 8.16K .25% T-2 EK e3 - Bulk (Alt: CMF608K1600CHEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 75 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2525 / $3.3957 | Buy Now |
Part Details for CMF608K1600CHEK
CMF608K1600CHEK CAD Models
CMF608K1600CHEK Part Data Attributes
|
CMF608K1600CHEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF608K1600CHEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 8160ohm, 500V, 0.25% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 75 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 8160 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 500 V |
Alternate Parts for CMF608K1600CHEK
This table gives cross-reference parts and alternative options found for CMF608K1600CHEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF608K1600CHEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF-608161CT-2EA | Fixed Resistor, Metal Film, 1W, 8160ohm, 500V, 0.25% +/-Tol, 50ppm/Cel | Vishay Intertechnologies | CMF608K1600CHEK vs CMF-608161CT-2EA |
CMF-608161CT-2B14 | Res,Axial,Metal Film,8.16K Ohms,500WV,.25% +/-Tol,50ppm TC | Vishay Intertechnologies | CMF608K1600CHEK vs CMF-608161CT-2B14 |
CMF608K1600CHR670 | Fixed Resistor, Metal Film, 1W, 8160ohm, 500V, 0.25% +/-Tol, 50ppm/Cel, | Vishay Intertechnologies | CMF608K1600CHEK vs CMF608K1600CHR670 |
CMF608K1600CHR6 | Fixed Resistor, Metal Film, 1W, 8160ohm, 500V, 0.25% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF608K1600CHEK vs CMF608K1600CHR6 |
CMF608K1600CHRE | Fixed Resistor, Metal Film, 1W, 8160ohm, 500V, 0.25% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF608K1600CHEK vs CMF608K1600CHRE |
CMF608K1600CHEB | Fixed Resistor, Metal Film, 1W, 8160ohm, 500V, 0.25% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF608K1600CHEK vs CMF608K1600CHEB |