-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 1W, 6810ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49T7129
|
Newark | Cmf-60 6.81K 1% T-2 Ek E3 |Vishay CMF606K8100FHEK Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1500 / $0.2330 | Buy Now |
DISTI #
CMF606K8100FHEK
|
Avnet Americas | CMF-60 6.81K 1% T-2 EK e3 - Bulk (Alt: CMF606K8100FHEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1148 / $3.3957 | Buy Now |
DISTI #
71-CMF606K8100FHEK
|
Mouser Electronics | Metal Film Resistors - Through Hole 1W 6.81Kohms 1% RoHS: Compliant | 2571 |
|
$0.1640 / $0.5900 | Buy Now |
DISTI #
CMF606K8100FHEK
|
TTI | Metal Film Resistors - Through Hole 1W 6.81Kohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Box | Americas - 0 |
|
$0.1800 / $0.1930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMF606K8100FHEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF606K8100FHEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 6810ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 6810 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
This table gives cross-reference parts and alternative options found for CMF606K8100FHEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF606K8100FHEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF606K8100FHBF | Fixed Resistor, Metal Film, 1W, 6810ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF606K8100FHEK vs CMF606K8100FHBF |
CMF606K8100FHEB | Fixed Resistor, Metal Film, 1W, 6810ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF606K8100FHEK vs CMF606K8100FHEB |
CMF606K8100FHEA | Fixed Resistor, Metal Film, 1W, 6810ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF606K8100FHEK vs CMF606K8100FHEA |
CMF606K8100FHEK | RESISTOR, METAL FILM, 1 W, 1 %, 50 ppm, 6810 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF606K8100FHEK vs CMF606K8100FHEK |
CMF606K8100FHEA | RESISTOR, METAL FILM, 1 W, 1 %, 50 ppm, 6810 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF606K8100FHEK vs CMF606K8100FHEA |
CMF606K8100FHEB | RESISTOR, METAL FILM, 1 W, 1 %, 50 ppm, 6810 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF606K8100FHEK vs CMF606K8100FHEB |
CMF606K8100FHBF | RESISTOR, METAL FILM, 1 W, 1 %, 50 ppm, 6810 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF606K8100FHEK vs CMF606K8100FHBF |
CMF606K8100FHRE | Fixed Resistor, Metal Film, 1W, 6810ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF606K8100FHEK vs CMF606K8100FHRE |
CMF606K8100FHR6 | RESISTOR, METAL FILM, 1 W, 1 %, 50 ppm, 6810 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF606K8100FHEK vs CMF606K8100FHR6 |
CMF606K8100FHBF70 | Fixed Resistor, Metal Film, 1W, 6810ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF606K8100FHEK vs CMF606K8100FHBF70 |