Part Details for CMF606K8100CERE by Vishay Intertechnologies
Overview of CMF606K8100CERE by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMF606K8100CERE
CMF606K8100CERE CAD Models
CMF606K8100CERE Part Data Attributes
|
CMF606K8100CERE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF606K8100CERE
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 6810ohm, 500V, 0.25% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 6810 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 500 V |
Alternate Parts for CMF606K8100CERE
This table gives cross-reference parts and alternative options found for CMF606K8100CERE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF606K8100CERE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF606K8100CEEK | Fixed Resistor, Metal Film, 1W, 6810ohm, 500V, 0.25% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF606K8100CERE vs CMF606K8100CEEK |
CMF606K8100CEBF | Fixed Resistor, Metal Film, 1W, 6810ohm, 500V, 0.25% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF606K8100CERE vs CMF606K8100CEBF |
CMF606K8100CEEB | Fixed Resistor, Metal Film, 1W, 6810ohm, 500V, 0.25% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF606K8100CERE vs CMF606K8100CEEB |
CMF-606811CT-9RE6 | Res,Axial,Metal Film,6.81K Ohms,500WV,.25% +/-Tol,25ppm TC | Vishay Intertechnologies | CMF606K8100CERE vs CMF-606811CT-9RE6 |
CMF606K8100CEEA | RESISTOR, METAL FILM, 1 W, 0.25 %, 25 ppm, 6810 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF606K8100CERE vs CMF606K8100CEEA |
CMF606K8100CEEA | Fixed Resistor, Metal Film, 1W, 6810ohm, 500V, 0.25% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF606K8100CERE vs CMF606K8100CEEA |