Part Details for CMF606K8100BEEK by Vishay Dale
Overview of CMF606K8100BEEK by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF606K8100BEEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF606K8100BEEK-ND
|
DigiKey | RES 6.81K OHM 1W 0.1% AXIAL Min Qty: 100 Lead time: 77 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3197 | Buy Now |
Part Details for CMF606K8100BEEK
CMF606K8100BEEK CAD Models
CMF606K8100BEEK Part Data Attributes
|
CMF606K8100BEEK
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF606K8100BEEK
Vishay Dale
RESISTOR, METAL FILM, 1 W, 0.1 %, 25 ppm, 6810 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 6810 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 500 V |
Alternate Parts for CMF606K8100BEEK
This table gives cross-reference parts and alternative options found for CMF606K8100BEEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF606K8100BEEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF606K8100BEBF | RESISTOR, METAL FILM, 1 W, 0.1 %, 25 ppm, 6810 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF606K8100BEEK vs CMF606K8100BEBF |
CMF-606811BT-9EA | Fixed Resistor, Metal Film, 1W, 6810ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, | Vishay Intertechnologies | CMF606K8100BEEK vs CMF-606811BT-9EA |
CMF606K8100BEEK | Fixed Resistor, Metal Film, 1W, 6810ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF606K8100BEEK vs CMF606K8100BEEK |