Part Details for CMF6049R900FHEK by Vishay Intertechnologies
Overview of CMF6049R900FHEK by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF6049R900FHEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF6049R900FHEK
|
Avnet Americas | CMF-60 49.9 1% T-2 EK e3 - Bulk (Alt: CMF6049R900FHEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1148 / $3.3957 | Buy Now |
DISTI #
71-CMF6049R900FHEK
|
Mouser Electronics | Metal Film Resistors - Through Hole 1W 49.9ohms 1% RoHS: Compliant | 9022 |
|
$0.1280 / $0.4500 | Buy Now |
DISTI #
CMF6049R900FHEK
|
TTI | Metal Film Resistors - Through Hole 1W 49.9ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 900 In Stock |
|
$0.1750 / $0.2080 | Buy Now |
Part Details for CMF6049R900FHEK
CMF6049R900FHEK CAD Models
CMF6049R900FHEK Part Data Attributes
|
CMF6049R900FHEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF6049R900FHEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 49.9ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 49.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CMF6049R900FHEK
This table gives cross-reference parts and alternative options found for CMF6049R900FHEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF6049R900FHEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF6049R900FHEB | Fixed Resistor, Metal Film, 1W, 49.9ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF6049R900FHEK vs CMF6049R900FHEB |
CMF6049R900FHR6 | RESISTOR, METAL FILM, 1 W, 1 %, 50 ppm, 49.9 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF6049R900FHEK vs CMF6049R900FHR6 |
CMF6049R900FHEK88 | Fixed Resistor, Metal Film, 1W, 49.9ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF6049R900FHEK vs CMF6049R900FHEK88 |
CMF6049R900FHEK | RESISTOR, METAL FILM, 1 W, 1 %, 50 ppm, 49.9 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF6049R900FHEK vs CMF6049R900FHEK |
CMF6049R900FHEA | RESISTOR, METAL FILM, 1 W, 1 %, 50 ppm, 49.9 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF6049R900FHEK vs CMF6049R900FHEA |
CMF6049R900FHEB | RESISTOR, METAL FILM, 1 W, 1 %, 50 ppm, 49.9 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF6049R900FHEK vs CMF6049R900FHEB |