Part Details for CMF60499K00BHEA by Vishay Intertechnologies
Overview of CMF60499K00BHEA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF60499K00BHEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF60499K00BHEA
|
Avnet Americas | CMF-60 499K .1% T-2 EA e3 - Tape and Reel (Alt: CMF60499K00BHEA) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 75 Weeks, 0 Days Container: Reel | 0 |
|
$0.3058 / $0.4484 | Buy Now |
DISTI #
71-CMF60499K00BHEA
|
Mouser Electronics | Metal Film Resistors - Through Hole CMF-60 499K .1% T-2 EA e3 RoHS: Compliant | 0 |
|
$0.3050 / $0.3170 | Order Now |
Part Details for CMF60499K00BHEA
CMF60499K00BHEA CAD Models
CMF60499K00BHEA Part Data Attributes
|
CMF60499K00BHEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF60499K00BHEA
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 499000ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 75 Weeks | |
Samacsys Manufacturer | Vishay | |
Samacsys Modified On | 2020-05-07 00:18:27 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Military: -55C to +175C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2023-06-14 | |
SVHC Over MCV | 79-94-7 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 499000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 500 V |
Alternate Parts for CMF60499K00BHEA
This table gives cross-reference parts and alternative options found for CMF60499K00BHEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF60499K00BHEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF60499K00BHR6 | Fixed Resistor, Metal Film, 1W, 499000ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF60499K00BHEA vs CMF60499K00BHR6 |
CMF60499K00BHEB | Fixed Resistor, Metal Film, 1W, 499000ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF60499K00BHEA vs CMF60499K00BHEB |
CMF60499K00BHEB70 | Fixed Resistor, Metal Film, 1W, 499000ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, | Vishay Intertechnologies | CMF60499K00BHEA vs CMF60499K00BHEB70 |
CMF60499K00BHRE70 | Fixed Resistor, Metal Film, 1W, 499000ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF60499K00BHEA vs CMF60499K00BHRE70 |