Part Details for CMF6033R200FKEB70 by Vishay Intertechnologies
Overview of CMF6033R200FKEB70 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF6033R200FKEB70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF6033R200FKEB70
|
Avnet Americas | CMF-60-70 33.2 1% T-1 EB e3 - Tape and Reel (Alt: CMF6033R200FKEB70) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.1164 / $0.1861 | Buy Now |
Part Details for CMF6033R200FKEB70
CMF6033R200FKEB70 CAD Models
CMF6033R200FKEB70 Part Data Attributes
|
CMF6033R200FKEB70
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF6033R200FKEB70
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 33.2ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 35 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 8 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 33.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CMF6033R200FKEB70
This table gives cross-reference parts and alternative options found for CMF6033R200FKEB70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF6033R200FKEB70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMF6033R200FKBF | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 33.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CMF6033R200FKEB70 vs CMF6033R200FKBF |
CMF6033R200FKR6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 33.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CMF6033R200FKEB70 vs CMF6033R200FKR6 |
CMF6033R200FKRE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 33.2ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF6033R200FKEB70 vs CMF6033R200FKRE |
CMF6033R200FKRE | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 33.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CMF6033R200FKEB70 vs CMF6033R200FKRE |
CMF6033R200FKEA | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 33.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | CMF6033R200FKEB70 vs CMF6033R200FKEA |
CMF6033R200FKR670 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 33.2ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF6033R200FKEB70 vs CMF6033R200FKR670 |
CMF6033R200FKEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 33.2ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF6033R200FKEB70 vs CMF6033R200FKEA |
CMF6033R200FKEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 33.2ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF6033R200FKEB70 vs CMF6033R200FKEB |
CMF6033R200FKR6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 33.2ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF6033R200FKEB70 vs CMF6033R200FKR6 |
CMF6033R200FKEB | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 33.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | CMF6033R200FKEB70 vs CMF6033R200FKEB |