Part Details for CMF602K2100FHEK by Vishay Dale
Overview of CMF602K2100FHEK by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF602K2100FHEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF2.21KFA-ND
|
DigiKey | RES 2.21K OHM 1W 1% AXIAL Min Qty: 100 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9847 | Buy Now |
DISTI #
70205811
|
RS | Resistor, Metal Film, Res 2.21 Kilohms, Pwr-Rtg 0.25 W, Tol 1%, Axial, Bulk | Vishay Dale CMF602K2100FHEK RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0700 / $1.1200 | RFQ |
Part Details for CMF602K2100FHEK
CMF602K2100FHEK CAD Models
CMF602K2100FHEK Part Data Attributes
|
CMF602K2100FHEK
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF602K2100FHEK
Vishay Dale
RESISTOR, METAL FILM, 1 W, 1 %, 50 ppm, 2210 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 2210 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CMF602K2100FHEK
This table gives cross-reference parts and alternative options found for CMF602K2100FHEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF602K2100FHEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF-602211FT-2EB | Fixed Resistor, Metal Film, 1W, 2210ohm, 500V, 1% +/-Tol, 50ppm/Cel | Vishay Intertechnologies | CMF602K2100FHEK vs CMF-602211FT-2EB |
CMF602K2100FHEB | RESISTOR, METAL FILM, 1 W, 1 %, 50 ppm, 2210 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF602K2100FHEK vs CMF602K2100FHEB |
CMF602K2100FHRE | Fixed Resistor, Metal Film, 1W, 2210ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF602K2100FHEK vs CMF602K2100FHRE |
CMF602K2100FHEK | Fixed Resistor, Metal Film, 1W, 2210ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF602K2100FHEK vs CMF602K2100FHEK |
CMF602K2100FHR6 | RESISTOR, METAL FILM, 1 W, 1 %, 50 ppm, 2210 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF602K2100FHEK vs CMF602K2100FHR6 |
CMF602K2100FHEA | Fixed Resistor, Metal Film, 1W, 2210ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF602K2100FHEK vs CMF602K2100FHEA |
CMF602K2100FHEB | Fixed Resistor, Metal Film, 1W, 2210ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF602K2100FHEK vs CMF602K2100FHEB |
CMF602K2100FHBF | Fixed Resistor, Metal Film, 1W, 2210ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF602K2100FHEK vs CMF602K2100FHBF |
CMF602K2100FHEA | RESISTOR, METAL FILM, 1 W, 1 %, 50 ppm, 2210 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF602K2100FHEK vs CMF602K2100FHEA |