Part Details for CMF6024K300FKEB by Vishay Dale
Overview of CMF6024K300FKEB by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF6024K300FKEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-CMF6024K300FKEBCT-ND
|
DigiKey | RES 24.3K OHM 1W 1% AXIAL Min Qty: 1 Lead time: 37 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
997 In Stock |
|
$0.1500 / $0.8700 | Buy Now |
Part Details for CMF6024K300FKEB
CMF6024K300FKEB CAD Models
CMF6024K300FKEB Part Data Attributes
|
CMF6024K300FKEB
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF6024K300FKEB
Vishay Dale
RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 24300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 24300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CMF6024K300FKEB
This table gives cross-reference parts and alternative options found for CMF6024K300FKEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF6024K300FKEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF6024K300FKEK | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 24300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF6024K300FKEB vs CMF6024K300FKEK |
CMF6024K300FKEK | Fixed Resistor, Metal Film, 1W, 24300ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF6024K300FKEB vs CMF6024K300FKEK |
CMF6024K300FKR6 | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 24300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF6024K300FKEB vs CMF6024K300FKR6 |
CMF6024K300FKEB | Fixed Resistor, Metal Film, 1W, 24300ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF6024K300FKEB vs CMF6024K300FKEB |
CMF6024K300FKBF | Fixed Resistor, Metal Film, 1W, 24300ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF6024K300FKEB vs CMF6024K300FKBF |
CMF6024K300FKBF | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 24300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF6024K300FKEB vs CMF6024K300FKBF |
CMF6024K300FKEK88 | Fixed Resistor, Metal Film, 1W, 24300ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF6024K300FKEB vs CMF6024K300FKEK88 |