Part Details for CMF60221R00FHEB by Vishay Dale
Overview of CMF60221R00FHEB by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF60221R00FHEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF60221R00FHEB-ND
|
DigiKey | RES 221 OHM 1W 1% AXIAL Min Qty: 1000 Lead time: 37 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1944 | Buy Now |
DISTI #
70205710
|
RS | Resistor, Metal Film, Res 221 Ohms, Pwr-Rtg 0.25 W, Tol 1%, Axial, Tape & Reel | Vishay Dale CMF60221R00FHEB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1910 | RFQ |
Part Details for CMF60221R00FHEB
CMF60221R00FHEB CAD Models
CMF60221R00FHEB Part Data Attributes
|
CMF60221R00FHEB
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF60221R00FHEB
Vishay Dale
RESISTOR, METAL FILM, 1 W, 1 %, 50 ppm, 221 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 221 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CMF60221R00FHEB
This table gives cross-reference parts and alternative options found for CMF60221R00FHEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF60221R00FHEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF60221R00FHR6 | RESISTOR, METAL FILM, 1 W, 1 %, 50 ppm, 221 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF60221R00FHEB vs CMF60221R00FHR6 |
CMF60221R00FHEK | RESISTOR, METAL FILM, 1 W, 1 %, 50 ppm, 221 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF60221R00FHEB vs CMF60221R00FHEK |
CMF60221R00FHBF | RESISTOR, METAL FILM, 1 W, 1 %, 50 ppm, 221 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF60221R00FHEB vs CMF60221R00FHBF |
CMF60221R00FHEB | Fixed Resistor, Metal Film, 1W, 221ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF60221R00FHEB vs CMF60221R00FHEB |
CMF60221R00FHR6 | Fixed Resistor, Metal Film, 1W, 221ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF60221R00FHEB vs CMF60221R00FHR6 |
CMF60221R00FHEA | RESISTOR, METAL FILM, 1 W, 1 %, 50 ppm, 221 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF60221R00FHEB vs CMF60221R00FHEA |
CMF60221R00FHBF | Fixed Resistor, Metal Film, 1W, 221ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF60221R00FHEB vs CMF60221R00FHBF |
CMF-602210FT-2EB | Fixed Resistor, Metal Film, 1W, 221ohm, 500V, 1% +/-Tol, 50ppm/Cel | Vishay Intertechnologies | CMF60221R00FHEB vs CMF-602210FT-2EB |
CMF60221R00FHEA | Fixed Resistor, Metal Film, 1W, 221ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF60221R00FHEB vs CMF60221R00FHEA |
CMF60221R00FHEK | Fixed Resistor, Metal Film, 1W, 221ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF60221R00FHEB vs CMF60221R00FHEK |