CMF6020K000FHEK
Description: Fixed Resistor, Metal Film, 1W, 20000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of CMF6020K000FHEK by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for CMF6020K000FHEK by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 49T3812
Newark Cmf-60 20K 1% T-2 Ek E3 |Vishay CMF6020K000FHEK RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.2330
  • 500 $0.1950
  • 1,000 $0.1660
  • 2,500 $0.1500
$0.1500 / $0.2330 Buy Now
DISTI # CMF6020K000FHEK
Avnet Americas CMF-60 20K 1% T-2 EK e3 - Bulk (Alt: CMF6020K000FHEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Bulk 0
  • 100 $2.6928
$2.6928 Buy Now
DISTI # 71-CMF6020K000FHEK
Mouser Electronics Metal Film Resistors - Through Hole 1W 20Kohms 1% RoHS: Compliant 106021
  • 1 $0.6000
  • 10 $0.4290
  • 100 $0.2230
  • 500 $0.1540
  • 1,000 $0.1200
  • 2,500 $0.1150
  • 10,000 $0.1090
  • 25,000 $0.1070
  • 50,000 $0.1060
$0.1060 / $0.6000 Buy Now
DISTI # CMF6020K000FHEK
TTI Metal Film Resistors - Through Hole 1W 20Kohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Box Americas - 0
  • 100 $1.0500
  • 500 $0.7500
  • 1,000 $0.4000
  • 2,500 $0.4000
  • 5,000 $0.3400
  • 10,000 $0.3400
  • 25,000 $0.3300
$0.3300 / $1.0500 Buy Now

CAD Models for CMF6020K000FHEK by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CMF6020K000FHEK by Vishay Intertechnologies

CMF6020K000FHEK
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
35 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
FLAME PROOF, PRECISION
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.64 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Diameter
3.68 mm
Package Length
8.74 mm
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
20000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
500 V
Want to compare parts?
  1. CMF6020K000FHEK
    Vishay Intertechnologies
    Fixed Resistor, Metal Film, 1W, 20000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for CMF6020K000FHEK

This table gives cross-reference parts and alternative options found for CMF6020K000FHEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF6020K000FHEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMF6020K000FHBF RESISTOR, METAL FILM, 1 W, 1 %, 50 ppm, 20000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale CMF6020K000FHEK vs CMF6020K000FHBF
CMF6020K000FHRE RESISTOR, METAL FILM, 1 W, 1 %, 50 ppm, 20000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale CMF6020K000FHEK vs CMF6020K000FHRE
CMF6020K000FHEK RESISTOR, METAL FILM, 1 W, 1 %, 50 ppm, 20000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay Dale CMF6020K000FHEK vs CMF6020K000FHEK
CMF6020K000FHEA RESISTOR, METAL FILM, 1 W, 1 %, 50 ppm, 20000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay Dale CMF6020K000FHEK vs CMF6020K000FHEA
CMF6020K000FHEB Fixed Resistor, Metal Film, 1W, 20000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CMF6020K000FHEK vs CMF6020K000FHEB
CMF6020K000FHR6 RESISTOR, METAL FILM, 1 W, 1 %, 50 ppm, 20000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale CMF6020K000FHEK vs CMF6020K000FHR6
CMF6020K000FHEA Fixed Resistor, Metal Film, 1W, 20000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CMF6020K000FHEK vs CMF6020K000FHEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMF6020K000FHEK by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMF6020K000FHEK by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CMF6020K000FHEK would you like to use for your alert(s)?
  • Please alert me when CMF6020K000FHEK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMF6020K000FHEK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMF6020K000FHEK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMF6020K000FHEK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMF6020K000FHEK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMF6020K000FHEK by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: