Part Details for CMF60200K00BHEA by Vishay Dale
Overview of CMF60200K00BHEA by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF60200K00BHEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF60200K00BHEA-ND
|
DigiKey | RES 200K OHM 1W .1% AXIAL Min Qty: 2500 Lead time: 77 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4258 | Buy Now |
Part Details for CMF60200K00BHEA
CMF60200K00BHEA CAD Models
CMF60200K00BHEA Part Data Attributes
|
CMF60200K00BHEA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF60200K00BHEA
Vishay Dale
RESISTOR, METAL FILM, 1 W, 0.1 %, 50 ppm, 200000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 500 V |
Alternate Parts for CMF60200K00BHEA
This table gives cross-reference parts and alternative options found for CMF60200K00BHEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF60200K00BHEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF60200K00BHRE | Fixed Resistor, Metal Film, 1W, 200000ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF60200K00BHEA vs CMF60200K00BHRE |
CMF60200K00BHR6 | RESISTOR, METAL FILM, 1 W, 0.1 %, 50 ppm, 200000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF60200K00BHEA vs CMF60200K00BHR6 |
CMF60200K00BHBF | Fixed Resistor, Metal Film, 1W, 200000ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF60200K00BHEA vs CMF60200K00BHBF |
CMF60200K00BHRE | RESISTOR, METAL FILM, 1 W, 0.1 %, 50 ppm, 200000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF60200K00BHEA vs CMF60200K00BHRE |
CMF60200K00BHEA | Fixed Resistor, Metal Film, 1W, 200000ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF60200K00BHEA vs CMF60200K00BHEA |
CMF60200K00BHR6 | Fixed Resistor, Metal Film, 1W, 200000ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF60200K00BHEA vs CMF60200K00BHR6 |