Part Details for CMF60100K00FKBF70 by Vishay Intertechnologies
Overview of CMF60100K00FKBF70 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMF60100K00FKBF70
CMF60100K00FKBF70 CAD Models
CMF60100K00FKBF70 Part Data Attributes
|
CMF60100K00FKBF70
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF60100K00FKBF70
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 100000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CMF60100K00FKBF70
This table gives cross-reference parts and alternative options found for CMF60100K00FKBF70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF60100K00FKBF70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF60100K00FKEB | Fixed Resistor, Metal Film, 1W, 100000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF60100K00FKBF70 vs CMF60100K00FKEB |
CMF60100K00FKBF | Fixed Resistor, Metal Film, 1W, 100000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF60100K00FKBF70 vs CMF60100K00FKBF |
CMF60100K00FKRE70 | Fixed Resistor, Metal Film, 1W, 100000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF60100K00FKBF70 vs CMF60100K00FKRE70 |
CMF60100K00FKEA70 | Fixed Resistor, Metal Film, 1W, 100000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF60100K00FKBF70 vs CMF60100K00FKEA70 |
CMF60100K00FKBF | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF60100K00FKBF70 vs CMF60100K00FKBF |
CMF60100K00FKEB | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF60100K00FKBF70 vs CMF60100K00FKEB |
CMF60100K00FKEB70 | Fixed Resistor, Metal Film, 1W, 100000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF60100K00FKBF70 vs CMF60100K00FKEB70 |
CMF60100K00FKEA | Fixed Resistor, Metal Film, 1W, 100000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF60100K00FKBF70 vs CMF60100K00FKEA |
CMF60100K00FKRE | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF60100K00FKBF70 vs CMF60100K00FKRE |
CMF60100K00FKEK | Fixed Resistor, Metal Film, 1W, 100000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF60100K00FKBF70 vs CMF60100K00FKEK |