Part Details for CMF5593K100DHEK by Vishay Intertechnologies
Overview of CMF5593K100DHEK by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF5593K100DHEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF5593K100DHEK
|
Avnet Americas | CMF-55 93.1K .5% T-2 EK e3 - Bulk (Alt: CMF5593K100DHEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6928 | Buy Now |
Part Details for CMF5593K100DHEK
CMF5593K100DHEK CAD Models
CMF5593K100DHEK Part Data Attributes
|
CMF5593K100DHEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF5593K100DHEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 93100ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 93100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 250 V |
Alternate Parts for CMF5593K100DHEK
This table gives cross-reference parts and alternative options found for CMF5593K100DHEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF5593K100DHEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF5593K100DHEB | RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 93100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF5593K100DHEK vs CMF5593K100DHEB |
CMF5593K100DHEA | RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 93100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF5593K100DHEK vs CMF5593K100DHEA |
CMF5593K100DHEB | Fixed Resistor, Metal Film, 0.5W, 93100ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5593K100DHEK vs CMF5593K100DHEB |
CMF5593K100DHEK | RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 93100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF5593K100DHEK vs CMF5593K100DHEK |
CMF5593K100DHRE | RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 93100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF5593K100DHEK vs CMF5593K100DHRE |
CMF5593K100DHR6 | Fixed Resistor, Metal Film, 0.5W, 93100ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5593K100DHEK vs CMF5593K100DHR6 |
CMF5593K100DHEA | Fixed Resistor, Metal Film, 0.5W, 93100ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5593K100DHEK vs CMF5593K100DHEA |
CMF5593K100DHRE | Fixed Resistor, Metal Film, 0.5W, 93100ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5593K100DHEK vs CMF5593K100DHRE |
CMF5593K100DHBF | Fixed Resistor, Metal Film, 0.5W, 93100ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5593K100DHEK vs CMF5593K100DHBF |
CMF5593K100DHR6 | RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 93100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF5593K100DHEK vs CMF5593K100DHR6 |