Part Details for CMF55909K00FKBF by Vishay Intertechnologies
Overview of CMF55909K00FKBF by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF55909K00FKBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41C9007
|
Newark | Resistor, metal Film,9.09Mohms,250Wv,1+/-% Tol,-100,100Ppm-Tc |Vishay CMF55909K00FKBF RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6600 / $3.7900 | Buy Now |
DISTI #
CMF55909K00FKBF
|
Avnet Americas | CMF-55 909K 1% T-1 B14 - Bulk (Alt: CMF55909K00FKBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6928 | Buy Now |
DISTI #
71-CMF55-909K
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/2W 909Kohms 1% RoHS: Not Compliant | 0 |
|
$0.3840 / $0.9300 | Order Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.1407 / $0.4690 | Buy Now |
Part Details for CMF55909K00FKBF
CMF55909K00FKBF CAD Models
CMF55909K00FKBF Part Data Attributes
|
CMF55909K00FKBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF55909K00FKBF
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 909000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 909000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF55909K00FKBF
This table gives cross-reference parts and alternative options found for CMF55909K00FKBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF55909K00FKBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF55909K00FKRE70 | Fixed Resistor, Metal Film, 0.5W, 909000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55909K00FKBF vs CMF55909K00FKRE70 |
CMF55909K00FKBF | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 909000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF55909K00FKBF vs CMF55909K00FKBF |
CMF55909K00FKRE | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 909000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF55909K00FKBF vs CMF55909K00FKRE |
CMF55909K00FKEB | Fixed Resistor, Metal Film, 0.5W, 909000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55909K00FKBF vs CMF55909K00FKEB |
CMF55909K00FKEK | Fixed Resistor, Metal Film, 0.5W, 909000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55909K00FKBF vs CMF55909K00FKEK |
CMF55909K00FKEA | Fixed Resistor, Metal Film, 0.5W, 909000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55909K00FKBF vs CMF55909K00FKEA |
CMF55909K00FKEA | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 909000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF55909K00FKBF vs CMF55909K00FKEA |
CMF55909K00FKR670 | Fixed Resistor, Metal Film, 0.5W, 909000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55909K00FKBF vs CMF55909K00FKR670 |
CMF55909K00FKR6 | Fixed Resistor, Metal Film, 0.5W, 909000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55909K00FKBF vs CMF55909K00FKR6 |
CMF55909K00FKR6 | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 909000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF55909K00FKBF vs CMF55909K00FKR6 |