Part Details for CMF5579K600BEEB by Vishay Intertechnologies
Overview of CMF5579K600BEEB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF5579K600BEEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF5579K600BEEB
|
Avnet Americas | CMF-55 79.6K .1% T-9 EB e3 - Tape and Reel (Alt: CMF5579K600BEEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.5772 | Buy Now |
Part Details for CMF5579K600BEEB
CMF5579K600BEEB CAD Models
CMF5579K600BEEB Part Data Attributes
|
CMF5579K600BEEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF5579K600BEEB
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 79600ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 79600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for CMF5579K600BEEB
This table gives cross-reference parts and alternative options found for CMF5579K600BEEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF5579K600BEEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMF5579K600BER670 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 79600ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF5579K600BEEB vs CMF5579K600BER670 |
CMF5579K600BERE70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 79600ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF5579K600BEEB vs CMF5579K600BERE70 |
CMF-557962BT-9EB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 79600ohm, 250V, 0.1% +/-Tol, 25ppm/Cel | CMF5579K600BEEB vs CMF-557962BT-9EB |
CMF5579K600BEEA70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 79600ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | CMF5579K600BEEB vs CMF5579K600BEEA70 |
CMF5579K600BEEB | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 79600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | CMF5579K600BEEB vs CMF5579K600BEEB |
CMF5579K600BEEA | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 79600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | CMF5579K600BEEB vs CMF5579K600BEEA |
CMF5579K600BEEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 79600ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF5579K600BEEB vs CMF5579K600BEEA |
CMF-557962BT-9EK | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 79600ohm, 250V, 0.1% +/-Tol, 25ppm/Cel | CMF5579K600BEEB vs CMF-557962BT-9EK |
CMF5579K600BER6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 79600ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF5579K600BEEB vs CMF5579K600BER6 |
CMF5579K600BERE | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 79600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CMF5579K600BEEB vs CMF5579K600BERE |