Part Details for CMF5560K400DHRE by Vishay Dale
Overview of CMF5560K400DHRE by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF5560K400DHRE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF5560K400DHRE-ND
|
DigiKey | RES 60.4K OHM 1/2W .5% AXIAL Min Qty: 5000 Lead time: 42 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1746 | Buy Now |
Part Details for CMF5560K400DHRE
CMF5560K400DHRE CAD Models
CMF5560K400DHRE Part Data Attributes
|
CMF5560K400DHRE
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF5560K400DHRE
Vishay Dale
RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 60400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 60400 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 250 V |
Alternate Parts for CMF5560K400DHRE
This table gives cross-reference parts and alternative options found for CMF5560K400DHRE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF5560K400DHRE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF5560K400DHR6 | RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 60400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF5560K400DHRE vs CMF5560K400DHR6 |
CMF-556042DT-2EK | Fixed Resistor, Metal Film, 0.5W, 60400ohm, 250V, 0.5% +/-Tol, 50ppm/Cel | Vishay Intertechnologies | CMF5560K400DHRE vs CMF-556042DT-2EK |
CMF5560K400DHEA | RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 60400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF5560K400DHRE vs CMF5560K400DHEA |
CMF-556042DT-2EA | Fixed Resistor, Metal Film, 0.5W, 60400ohm, 250V, 0.5% +/-Tol, 50ppm/Cel | Vishay Intertechnologies | CMF5560K400DHRE vs CMF-556042DT-2EA |
CMF5560K400DHEB70 | Fixed Resistor, Metal Film, 0.5W, 60400ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF5560K400DHRE vs CMF5560K400DHEB70 |
CMF5560K400DHRE | Fixed Resistor, Metal Film, 0.5W, 60400ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5560K400DHRE vs CMF5560K400DHRE |
CMF5560K400DHEB | Fixed Resistor, Metal Film, 0.5W, 60400ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5560K400DHRE vs CMF5560K400DHEB |
CMF5560K400DHEA | Fixed Resistor, Metal Film, 0.5W, 60400ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5560K400DHRE vs CMF5560K400DHEA |
CMF5560K400DHR6 | Fixed Resistor, Metal Film, 0.5W, 60400ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5560K400DHRE vs CMF5560K400DHR6 |
CMF5560K400DHEK | Fixed Resistor, Metal Film, 0.5W, 60400ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5560K400DHRE vs CMF5560K400DHEK |