Datasheets
CMF555K1000JKEA by:

Fixed Resistor, Metal Film, 0.5W, 5100ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for CMF555K1000JKEA by Vishay Intertechnologies

Overview of CMF555K1000JKEA by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for CMF555K1000JKEA

Part # Distributor Description Stock Price Buy
DISTI # CMF555K1000JKEA
Avnet Americas CMF-55 5.1K 5% T-1 EA e3 - Tape and Reel (Alt: CMF555K1000JKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 40 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.1129
$0.1129 Buy Now

Part Details for CMF555K1000JKEA

CMF555K1000JKEA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CMF555K1000JKEA Part Data Attributes

CMF555K1000JKEA Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
CMF555K1000JKEA Vishay Intertechnologies Fixed Resistor, Metal Film, 0.5W, 5100ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Reach Compliance Code compliant
Factory Lead Time 40 Weeks
Additional Feature FLAME PROOF, PRECISION
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.64 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Diameter 2.29 mm
Package Length 6.1 mm
Package Style Axial
Packing Method TR, 11.5 INCH
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Resistance 5100 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 5%
Working Voltage 250 V

Alternate Parts for CMF555K1000JKEA

This table gives cross-reference parts and alternative options found for CMF555K1000JKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF555K1000JKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CMF555K1000JKBF Fixed Resistor, Metal Film, 0.5W, 5100ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CMF555K1000JKEA vs CMF555K1000JKBF
CMF555K1000JKEK Fixed Resistor, Metal Film, 0.5W, 5100ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies CMF555K1000JKEA vs CMF555K1000JKEK
CMF075K1000JKEB RESISTOR, METAL FILM, 0.5 W, 5 %, 100 ppm, 5100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay Dale CMF555K1000JKEA vs CMF075K1000JKEB
CMF075K1000JKEA RESISTOR, METAL FILM, 0.5 W, 5 %, 100 ppm, 5100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay Dale CMF555K1000JKEA vs CMF075K1000JKEA
CMF555K1000JKEB Fixed Resistor, Metal Film, 0.5W, 5100ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies CMF555K1000JKEA vs CMF555K1000JKEB
CMF555K1000JKEA RESISTOR, METAL FILM, 0.5 W, 5 %, 100 ppm, 5100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay Dale CMF555K1000JKEA vs CMF555K1000JKEA
CMF075K1000JKEA Fixed Resistor, Metal Film, 0.5W, 5100ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CMF555K1000JKEA vs CMF075K1000JKEA
CMF075K1000JKR6 Fixed Resistor, Metal Film, 0.5W, 5100ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CMF555K1000JKEA vs CMF075K1000JKR6
CMF075K1000JKEB Fixed Resistor, Metal Film, 0.5W, 5100ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CMF555K1000JKEA vs CMF075K1000JKEB
CMF075K1000JKEK Fixed Resistor, Metal Film, 0.5W, 5100ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CMF555K1000JKEA vs CMF075K1000JKEK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMF555K1000JKEA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMF555K1000JKEA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CMF555K1000JKEA would you like to use for your alert(s)?
  • Please alert me when CMF555K1000JKEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMF555K1000JKEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMF555K1000JKEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMF555K1000JKEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMF555K1000JKEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMF555K1000JKEA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: