Part Details for CMF5551R100DHEA by Vishay Dale
Overview of CMF5551R100DHEA by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF5551R100DHEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF5551R100DHEA-ND
|
DigiKey | RES 51.1 OHM 1/2W .5% AXIAL Min Qty: 5000 Lead time: 42 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1746 | Buy Now |
Part Details for CMF5551R100DHEA
CMF5551R100DHEA CAD Models
CMF5551R100DHEA Part Data Attributes
|
CMF5551R100DHEA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF5551R100DHEA
Vishay Dale
RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 51.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 51.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 250 V |
Alternate Parts for CMF5551R100DHEA
This table gives cross-reference parts and alternative options found for CMF5551R100DHEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF5551R100DHEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMF5551R100DHRE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 51.1ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF5551R100DHEA vs CMF5551R100DHRE |
CMF5551R100DHBF | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 51.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CMF5551R100DHEA vs CMF5551R100DHBF |
CMF5551R100DHR6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 51.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CMF5551R100DHEA vs CMF5551R100DHR6 |
CMF5551R100DHR6 | Vishay Intertechnologies | $0.3898 | Fixed Resistor, Metal Film, 0.5W, 51.1ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF5551R100DHEA vs CMF5551R100DHR6 |
CMF5551R100DHRE | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 51.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CMF5551R100DHEA vs CMF5551R100DHRE |
CMF5551R100DHEK | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 51.1ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF5551R100DHEA vs CMF5551R100DHEK |
CMF5551R100DHEK | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 51.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | CMF5551R100DHEA vs CMF5551R100DHEK |
CMF5551R100DHBF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 51.1ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF5551R100DHEA vs CMF5551R100DHBF |