Part Details for CMF554R8700FKBF by Vishay Dale
Overview of CMF554R8700FKBF by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMF554R8700FKBF
CMF554R8700FKBF CAD Models
CMF554R8700FKBF Part Data Attributes
|
CMF554R8700FKBF
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF554R8700FKBF
Vishay Dale
RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 4.87 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 4.87 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF554R8700FKBF
This table gives cross-reference parts and alternative options found for CMF554R8700FKBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF554R8700FKBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF554R8700FKEK | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 4.87 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF554R8700FKBF vs CMF554R8700FKEK |
CMF554R8700FKBF | Fixed Resistor, Metal Film, 0.5W, 4.87ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF554R8700FKBF vs CMF554R8700FKBF |
CMF554R8700FKEK70 | Fixed Resistor, Metal Film, 0.5W, 4.87ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF554R8700FKBF vs CMF554R8700FKEK70 |
CMF554R8700FKEK | Fixed Resistor, Metal Film, 0.5W, 4.87ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF554R8700FKBF vs CMF554R8700FKEK |
CMF554R8700FKEB | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 4.87 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF554R8700FKBF vs CMF554R8700FKEB |