Part Details for CMF554M5300FKEA by Vishay Dale
Overview of CMF554M5300FKEA by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF554M5300FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF554M5300FKEA-ND
|
DigiKey | RES 4.53M OHM 1/2W 1% AXIAL Min Qty: 5000 Lead time: 42 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4559 | Buy Now |
Part Details for CMF554M5300FKEA
CMF554M5300FKEA CAD Models
CMF554M5300FKEA Part Data Attributes
|
CMF554M5300FKEA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF554M5300FKEA
Vishay Dale
RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 4530000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 4530000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF554M5300FKEA
This table gives cross-reference parts and alternative options found for CMF554M5300FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF554M5300FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF554M5300FKEB70 | Fixed Resistor, Metal Film, 0.5W, 4530000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF554M5300FKEA vs CMF554M5300FKEB70 |
CMF554M5300FKRE70 | Fixed Resistor, Metal Film, 0.5W, 4530000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF554M5300FKEA vs CMF554M5300FKRE70 |
CMF554M5300FKEK | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 4530000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF554M5300FKEA vs CMF554M5300FKEK |
CMF554M5300FKR6 | Fixed Resistor, Metal Film, 0.5W, 4530000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF554M5300FKEA vs CMF554M5300FKR6 |
CMF554M5300FKRE | Fixed Resistor, Metal Film, 0.5W, 4530000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF554M5300FKEA vs CMF554M5300FKRE |
CMF554M5300FKBF88 | Fixed Resistor, Metal Film, 0.5W, 4530000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF554M5300FKEA vs CMF554M5300FKBF88 |
CMF554M5300FKEA70 | Fixed Resistor, Metal Film, 0.5W, 4530000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF554M5300FKEA vs CMF554M5300FKEA70 |
CMF554M5300FKBF | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 4530000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF554M5300FKEA vs CMF554M5300FKBF |
CMF554M5300FKEB | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 4530000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF554M5300FKEA vs CMF554M5300FKEB |
CMF554M5300FKEA | Fixed Resistor, Metal Film, 0.5W, 4530000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF554M5300FKEA vs CMF554M5300FKEA |