Part Details for CMF554M5300FKBF88 by Vishay Intertechnologies
Overview of CMF554M5300FKBF88 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMF554M5300FKBF88
CMF554M5300FKBF88 CAD Models
CMF554M5300FKBF88 Part Data Attributes
|
CMF554M5300FKBF88
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF554M5300FKBF88
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 4530000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 4530000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF554M5300FKBF88
This table gives cross-reference parts and alternative options found for CMF554M5300FKBF88. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF554M5300FKBF88, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF554M5300FKEK | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 4530000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF554M5300FKBF88 vs CMF554M5300FKEK |
CMF554M5300FKEB | Fixed Resistor, Metal Film, 0.5W, 4530000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF554M5300FKBF88 vs CMF554M5300FKEB |
CMF554M5300FKEA | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 4530000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF554M5300FKBF88 vs CMF554M5300FKEA |
CMF554M5300FKEA | Fixed Resistor, Metal Film, 0.5W, 4530000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF554M5300FKBF88 vs CMF554M5300FKEA |
CMF554M5300FKR6 | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 4530000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF554M5300FKBF88 vs CMF554M5300FKR6 |
CMF554M5300FKRE | Fixed Resistor, Metal Film, 0.5W, 4530000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF554M5300FKBF88 vs CMF554M5300FKRE |
CMF554M5300FKEB70 | Fixed Resistor, Metal Film, 0.5W, 4530000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF554M5300FKBF88 vs CMF554M5300FKEB70 |
CMF554M5300FKRE70 | Fixed Resistor, Metal Film, 0.5W, 4530000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF554M5300FKBF88 vs CMF554M5300FKRE70 |
CMF554M5300FKR6 | Fixed Resistor, Metal Film, 0.5W, 4530000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF554M5300FKBF88 vs CMF554M5300FKR6 |
CMF554M5300FKEK | Fixed Resistor, Metal Film, 0.5W, 4530000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF554M5300FKBF88 vs CMF554M5300FKEK |