Part Details for CMF554M4200FKEK by Vishay Intertechnologies
Overview of CMF554M4200FKEK by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF554M4200FKEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF554M4200FKEK
|
Avnet Americas | CMF-55 4.42M 1% T-1 EK e3 - Bulk (Alt: CMF554M4200FKEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8914 / $2.7918 | Buy Now |
Part Details for CMF554M4200FKEK
CMF554M4200FKEK CAD Models
CMF554M4200FKEK Part Data Attributes
|
CMF554M4200FKEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF554M4200FKEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 4420000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 4420000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF554M4200FKEK
This table gives cross-reference parts and alternative options found for CMF554M4200FKEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF554M4200FKEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF554M4200FKEK | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 4420000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF554M4200FKEK vs CMF554M4200FKEK |
CMF554M4200FKEB | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 4420000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF554M4200FKEK vs CMF554M4200FKEB |
CMF554M4200FKRE | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 4420000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF554M4200FKEK vs CMF554M4200FKRE |
CMF554M4200FKEA70 | Fixed Resistor, Metal Film, 0.5W, 4420000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF554M4200FKEK vs CMF554M4200FKEA70 |
CMF554M4200FKEB | Fixed Resistor, Metal Film, 0.5W, 4420000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF554M4200FKEK vs CMF554M4200FKEB |
CMF554M4200FKRE | Fixed Resistor, Metal Film, 0.5W, 4420000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF554M4200FKEK vs CMF554M4200FKRE |
CMF554M4200FKEA | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 4420000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF554M4200FKEK vs CMF554M4200FKEA |
CMF-554424FT-1B14 | Res,Axial,Metal Film,4.42M Ohms,250WV,1% +/-Tol,100ppm TC | Vishay Intertechnologies | CMF554M4200FKEK vs CMF-554424FT-1B14 |
CMF554M4200FKEA | Fixed Resistor, Metal Film, 0.5W, 4420000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF554M4200FKEK vs CMF554M4200FKEA |
CMF554M4200FKBF | Fixed Resistor, Metal Film, 0.5W, 4420000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF554M4200FKEK vs CMF554M4200FKBF |