Part Details for CMF554K9900FEEB70 by Vishay Intertechnologies
Overview of CMF554K9900FEEB70 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF554K9900FEEB70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF554K9900FEEB70
|
Avnet Americas | CMF-55-70 4.99K 1% T-9 EB e3 - Tape and Reel (Alt: CMF554K9900FEEB70) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.2093 / $0.4018 | Buy Now |
DISTI #
71-CMF554K9900FEEB70
|
Mouser Electronics | Metal Film Resistors - Through Hole CMF-55-70 4.99K 1% T-9 EB e3 RoHS: Compliant | 0 |
|
$0.3730 / $1.0100 | Order Now |
Part Details for CMF554K9900FEEB70
CMF554K9900FEEB70 CAD Models
CMF554K9900FEEB70 Part Data Attributes
|
CMF554K9900FEEB70
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF554K9900FEEB70
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 4990ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 40 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 8 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 4990 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF554K9900FEEB70
This table gives cross-reference parts and alternative options found for CMF554K9900FEEB70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF554K9900FEEB70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF554K9900FEEK | Fixed Resistor, Metal Film, 0.5W, 4990ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF554K9900FEEB70 vs CMF554K9900FEEK |
CMF554K9900FER6 | RESISTOR, METAL FILM, 0.5 W, 1 %, 25 ppm, 4990 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF554K9900FEEB70 vs CMF554K9900FER6 |
CMF554K9900FERE | RESISTOR, METAL FILM, 0.5 W, 1 %, 25 ppm, 4990 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF554K9900FEEB70 vs CMF554K9900FERE |
CMF554K9900FER670 | Fixed Resistor, Metal Film, 0.5W, 4990ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF554K9900FEEB70 vs CMF554K9900FER670 |
CMF554K9900FERE70 | Fixed Resistor, Metal Film, 0.5W, 4990ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF554K9900FEEB70 vs CMF554K9900FERE70 |
CMF554K9900FEEA70 | Fixed Resistor, Metal Film, 0.5W, 4990ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF554K9900FEEB70 vs CMF554K9900FEEA70 |
CMF554K9900FEEB | Fixed Resistor, Metal Film, 0.5W, 4990ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF554K9900FEEB70 vs CMF554K9900FEEB |
CMF554K9900FEBF | RESISTOR, METAL FILM, 0.5 W, 1 %, 25 ppm, 4990 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF554K9900FEEB70 vs CMF554K9900FEBF |
CMF554K9900FEEK | RESISTOR, METAL FILM, 0.5 W, 1 %, 25 ppm, 4990 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF554K9900FEEB70 vs CMF554K9900FEEK |
CMF554K9900FEEA | RESISTOR, METAL FILM, 0.5 W, 1 %, 25 ppm, 4990 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF554K9900FEEB70 vs CMF554K9900FEEA |