Part Details for CMF554K7500FHEK by Vishay Dale
Overview of CMF554K7500FHEK by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF554K7500FHEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF4.75KHA-ND
|
DigiKey | RES 4.75K OHM 1/2W 1% AXIAL Min Qty: 1 Lead time: 42 Weeks Container: Bulk |
960 In Stock |
|
$0.1563 / $0.9000 | Buy Now |
DISTI #
70205784
|
RS | Resistor, Metal Film, Res 4.75 Kilohms, Pwr-Rtg 0.125 W, Tol 1%, Axial, Bulk | Vishay Dale CMF554K7500FHEK RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8800 / $1.0400 | RFQ |
Part Details for CMF554K7500FHEK
CMF554K7500FHEK CAD Models
CMF554K7500FHEK Part Data Attributes
|
CMF554K7500FHEK
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF554K7500FHEK
Vishay Dale
RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 4750 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 4750 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF554K7500FHEK
This table gives cross-reference parts and alternative options found for CMF554K7500FHEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF554K7500FHEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF554K7500FHEB | Fixed Resistor, Metal Film, 0.5W, 4750ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF554K7500FHEK vs CMF554K7500FHEB |
CMF554K7500FHEA | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 4750 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF554K7500FHEK vs CMF554K7500FHEA |
CMF554K7500FHRE70 | Fixed Resistor, Metal Film, 0.5W, 4750ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF554K7500FHEK vs CMF554K7500FHRE70 |
CMF-554751FT-2RE6 | Res,Axial,Metal Film,4.75K Ohms,250WV,1% +/-Tol,50ppm TC | Vishay Intertechnologies | CMF554K7500FHEK vs CMF-554751FT-2RE6 |
CMF554K7500FHEB70 | Fixed Resistor, Metal Film, 0.5W, 4750ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF554K7500FHEK vs CMF554K7500FHEB70 |
CMF554K7500FHBF | Fixed Resistor, Metal Film, 0.5W, 4750ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF554K7500FHEK vs CMF554K7500FHBF |
CMF554K7500FHEA70 | Fixed Resistor, Metal Film, 0.5W, 4750ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF554K7500FHEK vs CMF554K7500FHEA70 |
CMF554K7500FHEB | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 4750 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF554K7500FHEK vs CMF554K7500FHEB |
CMF554K7500FHRE | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 4750 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF554K7500FHEK vs CMF554K7500FHRE |
CMF554K7500FHEA | Fixed Resistor, Metal Film, 0.5W, 4750ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF554K7500FHEK vs CMF554K7500FHEA |