Part Details for CMF554K4200FHEB by Vishay Intertechnologies
Overview of CMF554K4200FHEB by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF554K4200FHEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68P7300
|
Newark | Cmf-55 4.42K 1% T-2 Eb E3 |Vishay CMF554K4200FHEB RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0970 / $0.1580 | Buy Now |
DISTI #
CMF554K4200FHEB
|
Avnet Americas | CMF-55 4.42K 1% T-2 EB e3 - Tape and Reel (Alt: CMF554K4200FHEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.0941 / $0.1761 | Buy Now |
DISTI #
71-CMF554K4200FHEB
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/2watt 4.42Kohm 1% 50ppm RoHS: Compliant | 3726 |
|
$0.1070 / $0.5600 | Buy Now |
DISTI #
V79:2366_23280968
|
Arrow Electronics | Res Metal Film 4.42K Ohm 1% 0.4W ±50ppm/°C Epoxy AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1639 | Americas - 355 |
|
$0.0513 / $0.0840 | Buy Now |
DISTI #
V72:2272_10386255
|
Arrow Electronics | Res Metal Film 4.42K Ohm 1% 0.4W ±50ppm/°C Epoxy AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 1639 Container: Cut Strips | Americas - 330 |
|
$0.0898 / $0.0959 | Buy Now |
DISTI #
32704206
|
Verical | Res Metal Film 4.42K Ohm 1% 0.4W ±50ppm/°C Epoxy AXL T/R RoHS: Compliant Min Qty: 113 Package Multiple: 1 Date Code: 1639 | Americas - 355 |
|
$0.0513 | Buy Now |
DISTI #
25795151
|
Verical | Res Metal Film 4.42K Ohm 1% 0.4W ±50ppm/°C Epoxy AXL T/R RoHS: Compliant Min Qty: 64 Package Multiple: 1 Date Code: 1639 | Americas - 330 |
|
$0.0898 | Buy Now |
Part Details for CMF554K4200FHEB
CMF554K4200FHEB CAD Models
CMF554K4200FHEB Part Data Attributes
|
CMF554K4200FHEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF554K4200FHEB
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 4420ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 4420 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF554K4200FHEB
This table gives cross-reference parts and alternative options found for CMF554K4200FHEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF554K4200FHEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMF554K4200FHEK | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 4420 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | CMF554K4200FHEB vs CMF554K4200FHEK |
CMF554K4200FHEB | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 4420 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | CMF554K4200FHEB vs CMF554K4200FHEB |
CMF554K4200FHR6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 4420 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CMF554K4200FHEB vs CMF554K4200FHR6 |
CMF554K4200FHEA70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 4420ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | CMF554K4200FHEB vs CMF554K4200FHEA70 |
CMF554K4200FHEA88 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 4420ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | CMF554K4200FHEB vs CMF554K4200FHEA88 |
CMF554K4200FHRE | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 4420 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CMF554K4200FHEB vs CMF554K4200FHRE |
CMF554K4200FHEK70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 4420ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | CMF554K4200FHEB vs CMF554K4200FHEK70 |
CMF554K4200FHEA | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 4420 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | CMF554K4200FHEB vs CMF554K4200FHEA |