Part Details for CMF554K0200FHRE70 by Vishay Intertechnologies
Overview of CMF554K0200FHRE70 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF554K0200FHRE70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH8284
|
Newark | Cmf-55-70 4.02K 1% T-2 R36 Rohs Compliant: No |Vishay CMF554K0200FHRE70 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
CMF554K0200FHRE70
|
Avnet Americas | CMF-55-70 4.02K 1% T-2 R36 - Tape and Reel (Alt: CMF554K0200FHRE70) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 40 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0356 | Buy Now |
DISTI #
71-CMF554K0200FHRE70
|
Mouser Electronics | Metal Film Resistors - Through Hole CMF-55-70 4.02K 1% T-2 R36 | 0 |
|
$0.1120 / $0.6300 | Order Now |
Part Details for CMF554K0200FHRE70
CMF554K0200FHRE70 CAD Models
CMF554K0200FHRE70 Part Data Attributes
|
CMF554K0200FHRE70
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF554K0200FHRE70
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 4020ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 40 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 4020 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF554K0200FHRE70
This table gives cross-reference parts and alternative options found for CMF554K0200FHRE70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF554K0200FHRE70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF554K0200FHR6 | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 4020 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF554K0200FHRE70 vs CMF554K0200FHR6 |
CMF554K0200FHBF | Fixed Resistor, Metal Film, 0.5W, 4020ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF554K0200FHRE70 vs CMF554K0200FHBF |
CMF554K0200FHEB70 | Fixed Resistor, Metal Film, 0.5W, 4020ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF554K0200FHRE70 vs CMF554K0200FHEB70 |
CMF554K0200FHEK | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 4020 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF554K0200FHRE70 vs CMF554K0200FHEK |
CMF554K0200FHEA | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 4020 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF554K0200FHRE70 vs CMF554K0200FHEA |
CMF554K0200FHEB | Fixed Resistor, Metal Film, 0.5W, 4020ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF554K0200FHRE70 vs CMF554K0200FHEB |
CMF554K0200FHR670 | Fixed Resistor, Metal Film, 0.5W, 4020ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF554K0200FHRE70 vs CMF554K0200FHR670 |
CMF554K0200FHRE | Fixed Resistor, Metal Film, 0.5W, 4020ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF554K0200FHRE70 vs CMF554K0200FHRE |
CMF554K0200FHEA70 | Fixed Resistor, Metal Film, 0.5W, 4020ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF554K0200FHRE70 vs CMF554K0200FHEA70 |
CMF554K0200FHEB | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 4020 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF554K0200FHRE70 vs CMF554K0200FHEB |