Datasheets
CMF5549R900FHEK by:

Fixed Resistor, Metal Film, 0.5W, 49.9ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for CMF5549R900FHEK by Vishay Intertechnologies

Overview of CMF5549R900FHEK by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for CMF5549R900FHEK

Part # Distributor Description Stock Price Buy
DISTI # 63M2691
Newark Metal Film Resistor, 49.9 Ohm, 500Mw, 1%, Resistance:49.9Ohm, Product Range:Cmf Series, Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay CMF5549R900FHEK RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.1700
  • 500 $0.1420
  • 1,000 $0.1210
  • 2,500 $0.1090
$0.1090 / $0.1700 Buy Now
DISTI # CMF5549R900FHEK
Avnet Americas CMF-55 49.9 1% T-2 EK e3 - Bulk (Alt: CMF5549R900FHEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk 0
  • 100 $2.6939
$2.6939 Buy Now
DISTI # 71-CMF5549R900FHEK
Mouser Electronics Metal Film Resistors - Through Hole 1/2W 49.9ohms 1% RoHS: Compliant 392
  • 1 $0.6100
  • 10 $0.6040
  • 100 $0.5130
  • 500 $0.2440
  • 1,000 $0.2170
  • 2,500 $0.2150
  • 10,000 $0.2080
$0.2080 / $0.6100 Buy Now
DISTI # V99:2348_10386220
Arrow Electronics Res Metal Film 49.9 Ohm 1% 0.25W(1/4W) ±50ppm/°C Epoxy AXL Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 1724 Americas - 100
  • 1 $0.5025
$0.5025 Buy Now
DISTI # 25941589
Verical Res Metal Film 49.9 Ohm 1% 0.25W(1/4W) ±50ppm/°C Epoxy AXL Bulk RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 1724 Americas - 100
  • 18 $0.5025
$0.5025 Buy Now
DISTI # CMF5549R900FHEK
TTI Metal Film Resistors - Through Hole 1/2W 49.9ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Box Americas - 0
  • 100 $0.2270
$0.2270 Buy Now
DISTI # C1S803605401092
Chip1Stop Through Hole Resistor RoHS: Compliant 100
  • 600 $0.5025
$0.5025 Buy Now

Part Details for CMF5549R900FHEK

CMF5549R900FHEK CAD Models

CMF5549R900FHEK Part Data Attributes

CMF5549R900FHEK Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
CMF5549R900FHEK Vishay Intertechnologies Fixed Resistor, Metal Film, 0.5W, 49.9ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Reach Compliance Code compliant
Factory Lead Time 40 Weeks
Samacsys Manufacturer Vishay
Additional Feature FLAME PROOF, PRECISION
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.64 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Diameter 2.29 mm
Package Length 6.1 mm
Package Style Axial
Packing Method Bulk
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Resistance 49.9 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 250 V

Alternate Parts for CMF5549R900FHEK

This table gives cross-reference parts and alternative options found for CMF5549R900FHEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF5549R900FHEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CMF5549R900FHEK RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 49.9 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay Dale CMF5549R900FHEK vs CMF5549R900FHEK
CMF5549R900FHRE Fixed Resistor, Metal Film, 0.5W, 49.9ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CMF5549R900FHEK vs CMF5549R900FHRE
CMF5549R900FHEB70 Fixed Resistor, Metal Film, 0.5W, 49.9ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies CMF5549R900FHEK vs CMF5549R900FHEB70
CMF5549R900FHR6 RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 49.9 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale CMF5549R900FHEK vs CMF5549R900FHR6
CMF5549R900FHEA Fixed Resistor, Metal Film, 0.5W, 49.9ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CMF5549R900FHEK vs CMF5549R900FHEA
CMF5549R900FHEA RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 49.9 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay Dale CMF5549R900FHEK vs CMF5549R900FHEA
CMF5549R900FHRE RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 49.9 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale CMF5549R900FHEK vs CMF5549R900FHRE
CMF5549R900FHBF70 Fixed Resistor, Metal Film, 0.5W, 49.9ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CMF5549R900FHEK vs CMF5549R900FHBF70
CMF5549R900FHEB Fixed Resistor, Metal Film, 0.5W, 49.9ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CMF5549R900FHEK vs CMF5549R900FHEB
CMF5549R900FHBF RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 49.9 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale CMF5549R900FHEK vs CMF5549R900FHBF

CMF5549R900FHEK Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMF5549R900FHEK by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMF5549R900FHEK by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CMF5549R900FHEK would you like to use for your alert(s)?
  • Please alert me when CMF5549R900FHEK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMF5549R900FHEK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMF5549R900FHEK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMF5549R900FHEK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMF5549R900FHEK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMF5549R900FHEK by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: