Part Details for CMF5549K900FKEA70 by Vishay Intertechnologies
Overview of CMF5549K900FKEA70 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF5549K900FKEA70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68P8605
|
Newark | Cmf-55-70 49.9K 1% T-1 Ea E3 |Vishay CMF5549K900FKEA70 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1010 / $0.1550 | Buy Now |
DISTI #
CMF5549K900FKEA70
|
Avnet Americas | CMF-55-70 49.9K 1% T-1 EA e3 - Tape and Reel (Alt: CMF5549K900FKEA70) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.0975 / $0.1100 | Buy Now |
Part Details for CMF5549K900FKEA70
CMF5549K900FKEA70 CAD Models
CMF5549K900FKEA70 Part Data Attributes
|
CMF5549K900FKEA70
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF5549K900FKEA70
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 49900ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 40 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 49900 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF5549K900FKEA70
This table gives cross-reference parts and alternative options found for CMF5549K900FKEA70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF5549K900FKEA70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF5549K900FKEB | Fixed Resistor, Metal Film, 0.5W, 49900ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5549K900FKEA70 vs CMF5549K900FKEB |
CMF5549K900FKEB | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 49900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF5549K900FKEA70 vs CMF5549K900FKEB |
CMF5549K900FKR670 | Fixed Resistor, Metal Film, 0.5W, 49900ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5549K900FKEA70 vs CMF5549K900FKR670 |
CMF5549K900FKEK | Fixed Resistor, Metal Film, 0.5W, 49900ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5549K900FKEA70 vs CMF5549K900FKEK |
CMF5549K900FKBF | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 49900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF5549K900FKEA70 vs CMF5549K900FKBF |
CMF5549K900FKRE | Fixed Resistor, Metal Film, 0.5W, 49900ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5549K900FKEA70 vs CMF5549K900FKRE |
CMF5549K900FKBF | Fixed Resistor, Metal Film, 0.5W, 49900ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5549K900FKEA70 vs CMF5549K900FKBF |
CMF5549K900FKR6 | Fixed Resistor, Metal Film, 0.5W, 49900ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5549K900FKEA70 vs CMF5549K900FKR6 |
CMF5549K900FKRE | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 49900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF5549K900FKEA70 vs CMF5549K900FKRE |
CMF5549K900FKEA | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 49900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF5549K900FKEA70 vs CMF5549K900FKEA |