Part Details for CMF55475R00FHBF by Vishay Dale
Overview of CMF55475R00FHBF by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMF55475R00FHBF
CMF55475R00FHBF CAD Models
CMF55475R00FHBF Part Data Attributes
|
CMF55475R00FHBF
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF55475R00FHBF
Vishay Dale
RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 475 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 475 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF55475R00FHBF
This table gives cross-reference parts and alternative options found for CMF55475R00FHBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF55475R00FHBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF55475R00FHRE70 | Fixed Resistor, Metal Film, 0.5W, 475ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55475R00FHBF vs CMF55475R00FHRE70 |
CMF55475R00FHEB | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 475 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF55475R00FHBF vs CMF55475R00FHEB |
CMF55475R00FHEA | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 475 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF55475R00FHBF vs CMF55475R00FHEA |
CMF55475R00FHRE | Fixed Resistor, Metal Film, 0.5W, 475ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55475R00FHBF vs CMF55475R00FHRE |
CMF55475R00FHBF | Fixed Resistor, Metal Film, 0.5W, 475ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55475R00FHBF vs CMF55475R00FHBF |
CMF55475R00FHEB | Fixed Resistor, Metal Film, 0.5W, 475ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55475R00FHBF vs CMF55475R00FHEB |
CMF55475R00FHRE | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 475 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF55475R00FHBF vs CMF55475R00FHRE |
CMF55475R00FHEK | Fixed Resistor, Metal Film, 0.5W, 475ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55475R00FHBF vs CMF55475R00FHEK |