Part Details for CMF55422R00FKRE70 by Vishay Intertechnologies
Overview of CMF55422R00FKRE70 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF55422R00FKRE70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF55422R00FKRE70
|
Avnet Americas | CMF-55-70 422 1% T-1 R36 - Tape and Reel (Alt: CMF55422R00FKRE70) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.0917 / $0.1100 | Buy Now |
Part Details for CMF55422R00FKRE70
CMF55422R00FKRE70 CAD Models
CMF55422R00FKRE70 Part Data Attributes
|
CMF55422R00FKRE70
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF55422R00FKRE70
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 422ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 422 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF55422R00FKRE70
This table gives cross-reference parts and alternative options found for CMF55422R00FKRE70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF55422R00FKRE70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMF55422R00FKEB70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 422ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | CMF55422R00FKRE70 vs CMF55422R00FKEB70 |
CMF55422R00FKEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 422ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF55422R00FKRE70 vs CMF55422R00FKEB |
CMF55422R00FKR670 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 422ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF55422R00FKRE70 vs CMF55422R00FKR670 |
CMF55422R00FKR6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 422ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF55422R00FKRE70 vs CMF55422R00FKR6 |
CMF55422R00FKEA | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 422 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | CMF55422R00FKRE70 vs CMF55422R00FKEA |
CMF55422R00FKEB | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 422 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | CMF55422R00FKRE70 vs CMF55422R00FKEB |
CMF55422R00FKRE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 422ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF55422R00FKRE70 vs CMF55422R00FKRE |
CMF55422R00FKR6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 422 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CMF55422R00FKRE70 vs CMF55422R00FKR6 |
CMF55422R00FKRE | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 422 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CMF55422R00FKRE70 vs CMF55422R00FKRE |
CMF-554220FT-1EA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 422ohm, 250V, 1% +/-Tol, 100ppm/Cel | CMF55422R00FKRE70 vs CMF-554220FT-1EA |