Part Details for CMF5540R200FHR6 by Vishay Dale
Overview of CMF5540R200FHR6 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF5540R200FHR6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF5540R200FHR6-ND
|
DigiKey | RES 40.2 OHM 1/2W 1% AXIAL Min Qty: 1000 Lead time: 42 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1752 | Buy Now |
Part Details for CMF5540R200FHR6
CMF5540R200FHR6 CAD Models
CMF5540R200FHR6 Part Data Attributes
|
CMF5540R200FHR6
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF5540R200FHR6
Vishay Dale
RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 40.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 40.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF5540R200FHR6
This table gives cross-reference parts and alternative options found for CMF5540R200FHR6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF5540R200FHR6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF5540R200FHEK | Fixed Resistor, Metal Film, 0.5W, 40.2ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5540R200FHR6 vs CMF5540R200FHEK |
CMF5540R200FHRE | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 40.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF5540R200FHR6 vs CMF5540R200FHRE |
CMF5540R200FHEA | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 40.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF5540R200FHR6 vs CMF5540R200FHEA |
CMF5540R200FHR6 | Fixed Resistor, Metal Film, 0.5W, 40.2ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5540R200FHR6 vs CMF5540R200FHR6 |
CMF5540R200FHEB | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 40.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF5540R200FHR6 vs CMF5540R200FHEB |
CMF5540R200FHEB | Fixed Resistor, Metal Film, 0.5W, 40.2ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5540R200FHR6 vs CMF5540R200FHEB |
CMF5540R200FHEA | Fixed Resistor, Metal Film, 0.5W, 40.2ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5540R200FHR6 vs CMF5540R200FHEA |