Part Details for CMF553M3200FHEK by Vishay Dale
Overview of CMF553M3200FHEK by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF553M3200FHEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF553M3200FHEK-ND
|
DigiKey | RES 3.32M OHM 1/2W 1% AXIAL Min Qty: 100 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8897 | Buy Now |
Part Details for CMF553M3200FHEK
CMF553M3200FHEK CAD Models
CMF553M3200FHEK Part Data Attributes
|
CMF553M3200FHEK
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF553M3200FHEK
Vishay Dale
RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 3320000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 3320000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF553M3200FHEK
This table gives cross-reference parts and alternative options found for CMF553M3200FHEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF553M3200FHEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF553M3200FHR6 | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 3320000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF553M3200FHEK vs CMF553M3200FHR6 |
CMF553M3200FHRE | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 3320000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF553M3200FHEK vs CMF553M3200FHRE |
CMF553M3200FHEB | Fixed Resistor, Metal Film, 0.5W, 3320000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF553M3200FHEK vs CMF553M3200FHEB |
CMF553M3200FHBF | Fixed Resistor, Metal Film, 0.5W, 3320000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF553M3200FHEK vs CMF553M3200FHBF |
CMF553M3200FHBF | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 3320000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF553M3200FHEK vs CMF553M3200FHBF |
CMF553M3200FHEA | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 3320000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF553M3200FHEK vs CMF553M3200FHEA |
CMF553M3200FHEK | Fixed Resistor, Metal Film, 0.5W, 3320000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF553M3200FHEK vs CMF553M3200FHEK |
CMF553M3200FHEA | Fixed Resistor, Metal Film, 0.5W, 3320000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF553M3200FHEK vs CMF553M3200FHEA |
CMF553M3200FHR6 | Fixed Resistor, Metal Film, 0.5W, 3320000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF553M3200FHEK vs CMF553M3200FHR6 |
CMF553M3200FHEB | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 3320000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF553M3200FHEK vs CMF553M3200FHEB |