Part Details for CMF553K7400BEEB70 by Vishay Intertechnologies
Overview of CMF553K7400BEEB70 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF553K7400BEEB70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF553K7400BEEB70
|
Avnet Americas | CMF-55-70 3.74K .1% T-9 EB e3 - Tape and Reel (Alt: CMF553K7400BEEB70) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.4139 / $0.6965 | Buy Now |
Part Details for CMF553K7400BEEB70
CMF553K7400BEEB70 CAD Models
CMF553K7400BEEB70 Part Data Attributes
|
CMF553K7400BEEB70
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF553K7400BEEB70
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 3740ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 40 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 8 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 3740 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for CMF553K7400BEEB70
This table gives cross-reference parts and alternative options found for CMF553K7400BEEB70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF553K7400BEEB70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMF553K7400BEBF | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 3740 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CMF553K7400BEEB70 vs CMF553K7400BEBF |
CMF553K7400BEEK | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 3740 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | CMF553K7400BEEB70 vs CMF553K7400BEEK |
CMF553K7400BERE70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 3740ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF553K7400BEEB70 vs CMF553K7400BERE70 |
CMF553K7400BEEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 3740ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF553K7400BEEB70 vs CMF553K7400BEEB |
CMF553K7400BEEK | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 3740ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF553K7400BEEB70 vs CMF553K7400BEEK |
CMF553K7400BEEA70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 3740ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | CMF553K7400BEEB70 vs CMF553K7400BEEA70 |
CMF553K7400BER670 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 3740ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF553K7400BEEB70 vs CMF553K7400BER670 |
CMF553K7400BER6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 3740ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF553K7400BEEB70 vs CMF553K7400BER6 |