Part Details for CMF553K6500FHRE by Vishay Dale
Overview of CMF553K6500FHRE by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF553K6500FHRE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF553K6500FHRE-ND
|
DigiKey | RES 3.65K OHM 1/2W 1% AXIAL Min Qty: 5000 Lead time: 42 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1075 | Buy Now |
Part Details for CMF553K6500FHRE
CMF553K6500FHRE CAD Models
CMF553K6500FHRE Part Data Attributes
|
CMF553K6500FHRE
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF553K6500FHRE
Vishay Dale
RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 3650 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 3650 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF553K6500FHRE
This table gives cross-reference parts and alternative options found for CMF553K6500FHRE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF553K6500FHRE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF553K6500FHEK | Fixed Resistor, Metal Film, 0.5W, 3650ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF553K6500FHRE vs CMF553K6500FHEK |
CMF553K6500FHBF | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 3650 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF553K6500FHRE vs CMF553K6500FHBF |
CMF-553651FT-2RE6 | Res,Axial,Metal Film,3.65K Ohms,250WV,1% +/-Tol,50ppm TC | Vishay Intertechnologies | CMF553K6500FHRE vs CMF-553651FT-2RE6 |
CMF553K6500FHR6 | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 3650 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF553K6500FHRE vs CMF553K6500FHR6 |
CMF553K6500FHEA | Fixed Resistor, Metal Film, 0.5W, 3650ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF553K6500FHRE vs CMF553K6500FHEA |
CMF553K6500FHBF | Fixed Resistor, Metal Film, 0.5W, 3650ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF553K6500FHRE vs CMF553K6500FHBF |
CMF553K6500FHEB | Fixed Resistor, Metal Film, 0.5W, 3650ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF553K6500FHRE vs CMF553K6500FHEB |