Part Details for CMF553K2400FHEA by Vishay Dale
Overview of CMF553K2400FHEA by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF553K2400FHEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF553K2400FHEA-ND
|
DigiKey | RES 3.24K OHM 1/2W 1% AXIAL Min Qty: 5000 Lead time: 42 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1075 | Buy Now |
Part Details for CMF553K2400FHEA
CMF553K2400FHEA CAD Models
CMF553K2400FHEA Part Data Attributes
|
CMF553K2400FHEA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF553K2400FHEA
Vishay Dale
RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 3240 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 3240 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF553K2400FHEA
This table gives cross-reference parts and alternative options found for CMF553K2400FHEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF553K2400FHEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMF553K2400FHEB70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 3240ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | CMF553K2400FHEA vs CMF553K2400FHEB70 |
CMF553K2400FHR6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 3240 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CMF553K2400FHEA vs CMF553K2400FHR6 |
CMF553K2400FHBF | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 3240 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CMF553K2400FHEA vs CMF553K2400FHBF |
CMF553K2400FHEK | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 3240 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | CMF553K2400FHEA vs CMF553K2400FHEK |
CMF553K2400FHBF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 3240ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF553K2400FHEA vs CMF553K2400FHBF |
CMF553K2400FHEK | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 3240ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF553K2400FHEA vs CMF553K2400FHEK |
CMF-553241FT-2EB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 3240ohm, 250V, 1% +/-Tol, 50ppm/Cel, | CMF553K2400FHEA vs CMF-553241FT-2EB |