Part Details for CMF5533R000JKEA by Vishay Intertechnologies
Overview of CMF5533R000JKEA by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF5533R000JKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF5533R000JKEA
|
Avnet Americas | CMF-55 33 5% T-1 EA e3 - Tape and Reel (Alt: CMF5533R000JKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.1129 | Buy Now |
DISTI #
V72:2272_10353923
|
Arrow Electronics | Res Metal Film 33 Ohm 5% 0.25W(1/4W) ±100ppm/°C Epoxy AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 1651 Container: Cut Strips | Americas - 6890 |
|
$0.0595 / $0.0639 | Buy Now |
DISTI #
V79:2366_23282504
|
Arrow Electronics | Res Metal Film 33 Ohm 5% 0.25W(1/4W) ±100ppm/°C Epoxy AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1651 | Americas - 2088 |
|
$0.0589 | Buy Now |
DISTI #
25795037
|
Verical | Res Metal Film 33 Ohm 5% 0.25W(1/4W) ±100ppm/°C Epoxy AXL T/R RoHS: Compliant Min Qty: 174 Package Multiple: 1 Date Code: 1651 | Americas - 6890 |
|
$0.0595 / $0.0623 | Buy Now |
DISTI #
32704242
|
Verical | Res Metal Film 33 Ohm 5% 0.25W(1/4W) ±100ppm/°C Epoxy AXL T/R RoHS: Compliant Min Qty: 97 Package Multiple: 1 Date Code: 1651 | Americas - 2088 |
|
$0.0589 | Buy Now |
DISTI #
C1S803605157191
|
Chip1Stop | Through Hole Resistor RoHS: Compliant | 6890 |
|
$0.0595 / $0.0634 | Buy Now |
DISTI #
C1S803602175202
|
Chip1Stop | Res Metal Film 33 Ohm 5% 0.5W(1/2W) ±100ppm/C Epoxy AXL T/R RoHS: Compliant | 2088 |
|
$0.0973 | Buy Now |
Part Details for CMF5533R000JKEA
CMF5533R000JKEA CAD Models
CMF5533R000JKEA Part Data Attributes
|
CMF5533R000JKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF5533R000JKEA
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 33ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for CMF5533R000JKEA
This table gives cross-reference parts and alternative options found for CMF5533R000JKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF5533R000JKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF0733R000JKEK | RESISTOR, METAL FILM, 0.5 W, 5 %, 100 ppm, 33 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF5533R000JKEA vs CMF0733R000JKEK |
CMF0733R000JKEB88 | Fixed Resistor, Metal Film, 0.5W, 33ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF5533R000JKEA vs CMF0733R000JKEB88 |
CMF5533R000JKEA | RESISTOR, METAL FILM, 0.5 W, 5 %, 100 ppm, 33 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF5533R000JKEA vs CMF5533R000JKEA |
CMF5533R000JKR6 | Fixed Resistor, Metal Film, 0.5W, 33ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5533R000JKEA vs CMF5533R000JKR6 |
CMF5533R000JKEB | Fixed Resistor, Metal Film, 0.5W, 33ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF5533R000JKEA vs CMF5533R000JKEB |
CMF5533R000JKRE | RESISTOR, METAL FILM, 0.5 W, 5 %, 100 ppm, 33 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF5533R000JKEA vs CMF5533R000JKRE |
CMF0733R000JKR688 | Fixed Resistor, Metal Film, 0.5W, 33ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5533R000JKEA vs CMF0733R000JKR688 |
CMF0733R000JKEK | Fixed Resistor, Metal Film, 0.5W, 33ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5533R000JKEA vs CMF0733R000JKEK |