Part Details for CMF55328R00BEEK by Vishay Dale
Overview of CMF55328R00BEEK by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF55328R00BEEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF55328R00BEEK-ND
|
DigiKey | RES 328 OHM 1/2W .1% AXIAL Min Qty: 100 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3197 | Buy Now |
Part Details for CMF55328R00BEEK
CMF55328R00BEEK CAD Models
CMF55328R00BEEK Part Data Attributes
|
CMF55328R00BEEK
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF55328R00BEEK
Vishay Dale
RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 328 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 328 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for CMF55328R00BEEK
This table gives cross-reference parts and alternative options found for CMF55328R00BEEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF55328R00BEEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF55328R00BEEB70 | Fixed Resistor, Metal Film, 0.5W, 328ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF55328R00BEEK vs CMF55328R00BEEB70 |
CMF55328R00BEBF | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 328 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF55328R00BEEK vs CMF55328R00BEBF |
CMF55328R00BER6 | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 328 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF55328R00BEEK vs CMF55328R00BER6 |
CMF55328R00BEEB | Fixed Resistor, Metal Film, 0.5W, 328ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55328R00BEEK vs CMF55328R00BEEB |
CMF55328R00BEBF | Fixed Resistor, Metal Film, 0.5W, 328ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55328R00BEEK vs CMF55328R00BEBF |
CMF55328R00BEEK | Fixed Resistor, Metal Film, 0.5W, 328ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55328R00BEEK vs CMF55328R00BEEK |
CMF55328R00BER6 | Fixed Resistor, Metal Film, 0.5W, 328ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55328R00BEEK vs CMF55328R00BER6 |