Part Details for CMF552M6100FHEB88 by Vishay Intertechnologies
Overview of CMF552M6100FHEB88 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMF552M6100FHEB88
CMF552M6100FHEB88 CAD Models
CMF552M6100FHEB88 Part Data Attributes
|
CMF552M6100FHEB88
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF552M6100FHEB88
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 2610000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 8 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2610000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF552M6100FHEB88
This table gives cross-reference parts and alternative options found for CMF552M6100FHEB88. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF552M6100FHEB88, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF552M6100FHEB | Fixed Resistor, Metal Film, 0.5W, 2610000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF552M6100FHEB88 vs CMF552M6100FHEB |
CMF552M6100FHEK | Fixed Resistor, Metal Film, 0.5W, 2610000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF552M6100FHEB88 vs CMF552M6100FHEK |
CMF552M6100FHEK | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 2610000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF552M6100FHEB88 vs CMF552M6100FHEK |
CMF552M6100FHBF | Fixed Resistor, Metal Film, 0.5W, 2610000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF552M6100FHEB88 vs CMF552M6100FHBF |
CMF-552614FT-2RE6 | Res,Axial,Metal Film,2.61M Ohms,250WV,1% +/-Tol,50ppm TC | Vishay Intertechnologies | CMF552M6100FHEB88 vs CMF-552614FT-2RE6 |
CMF552M6100FHR6 | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 2610000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF552M6100FHEB88 vs CMF552M6100FHR6 |
CMF552M6100FHEB | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 2610000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF552M6100FHEB88 vs CMF552M6100FHEB |