Part Details for CMF552K6100FKEB70 by Vishay Intertechnologies
Overview of CMF552K6100FKEB70 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF552K6100FKEB70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF552K6100FKEB70
|
Avnet Americas | CMF-55-70 2.61K 1% T-1 EB e3 - Tape and Reel (Alt: CMF552K6100FKEB70) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for CMF552K6100FKEB70
CMF552K6100FKEB70 CAD Models
CMF552K6100FKEB70 Part Data Attributes
|
CMF552K6100FKEB70
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF552K6100FKEB70
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 2610ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 40 Weeks | |
Total Weight | 255.051 | |
Category CO2 Kg | 3.5 | |
CO2 | 892.6785 | |
Compliance Temperature Grade | Military: -55C to +175C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 79-94-7 | |
CAS Accounted for Wt | 99 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 79-94-7, 1333-86-4, 7440-02-0 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 8 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2610 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF552K6100FKEB70
This table gives cross-reference parts and alternative options found for CMF552K6100FKEB70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF552K6100FKEB70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF552K6100FKR670 | Fixed Resistor, Metal Film, 0.5W, 2610ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF552K6100FKEB70 vs CMF552K6100FKR670 |
CMF552K6100FKR688 | Fixed Resistor, Metal Film, 0.5W, 2610ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF552K6100FKEB70 vs CMF552K6100FKR688 |
CMF552K6100FKEA70 | Fixed Resistor, Metal Film, 0.5W, 2610ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF552K6100FKEB70 vs CMF552K6100FKEA70 |
CMF552K6100FKEB | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 2610 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF552K6100FKEB70 vs CMF552K6100FKEB |
CMF552K6100FKR6 | Fixed Resistor, Metal Film, 0.5W, 2610ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF552K6100FKEB70 vs CMF552K6100FKR6 |
CMF552K6100FKRE | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 2610 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF552K6100FKEB70 vs CMF552K6100FKRE |
CMF552K6100FKBF | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 2610 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF552K6100FKEB70 vs CMF552K6100FKBF |
CMF552K6100FKEA | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 2610 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF552K6100FKEB70 vs CMF552K6100FKEA |
CMF552K6100FKR6 | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 2610 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF552K6100FKEB70 vs CMF552K6100FKR6 |
CMF552K6100FKEK | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 2610 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF552K6100FKEB70 vs CMF552K6100FKEK |