Part Details for CMF552K6100FKBF by Vishay Intertechnologies
Overview of CMF552K6100FKBF by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF552K6100FKBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF552K6100FKBF
|
Avnet Americas | CMF-55 2.61K 1% T-1 B14 - Bulk (Alt: CMF552K6100FKBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3105 / $2.7918 | Buy Now |
Part Details for CMF552K6100FKBF
CMF552K6100FKBF CAD Models
CMF552K6100FKBF Part Data Attributes
|
CMF552K6100FKBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF552K6100FKBF
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 2610ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks | |
Total Weight | 255.051 | |
Category CO2 Kg | 3.5 | |
CO2 | 892.6785 | |
Compliance Temperature Grade | Military: -55C to +175C | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1, 79-94-7 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 79-94-7, 1333-86-4, 7440-02-0, 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2610 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF552K6100FKBF
This table gives cross-reference parts and alternative options found for CMF552K6100FKBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF552K6100FKBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF552K6100FKR670 | Fixed Resistor, Metal Film, 0.5W, 2610ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF552K6100FKBF vs CMF552K6100FKR670 |
CMF552K6100FKEB70 | Fixed Resistor, Metal Film, 0.5W, 2610ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF552K6100FKBF vs CMF552K6100FKEB70 |
CMF552K6100FKR688 | Fixed Resistor, Metal Film, 0.5W, 2610ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF552K6100FKBF vs CMF552K6100FKR688 |
CMF552K6100FKEA70 | Fixed Resistor, Metal Film, 0.5W, 2610ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF552K6100FKBF vs CMF552K6100FKEA70 |
CMF552K6100FKEB | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 2610 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF552K6100FKBF vs CMF552K6100FKEB |
CMF552K6100FKR6 | Fixed Resistor, Metal Film, 0.5W, 2610ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF552K6100FKBF vs CMF552K6100FKR6 |
CMF552K6100FKRE | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 2610 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF552K6100FKBF vs CMF552K6100FKRE |
CMF552K6100FKBF | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 2610 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF552K6100FKBF vs CMF552K6100FKBF |
CMF552K6100FKEA | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 2610 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF552K6100FKBF vs CMF552K6100FKEA |
CMF552K6100FKR6 | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 2610 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF552K6100FKBF vs CMF552K6100FKR6 |