Part Details for CMF552K0000FKEK by Vishay Dale
Overview of CMF552K0000FKEK by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF552K0000FKEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF2.00KHJ-ND
|
DigiKey | RES 2.00K OHM 1/2W 1% AXIAL Min Qty: 1 Lead time: 42 Weeks Container: Bulk |
598 In Stock |
|
$0.4846 / $2.1300 | Buy Now |
Part Details for CMF552K0000FKEK
CMF552K0000FKEK CAD Models
CMF552K0000FKEK Part Data Attributes
|
CMF552K0000FKEK
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF552K0000FKEK
Vishay Dale
RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 2000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF552K0000FKEK
This table gives cross-reference parts and alternative options found for CMF552K0000FKEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF552K0000FKEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMF552K0000FKRE70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 2000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF552K0000FKEK vs CMF552K0000FKRE70 |
CMF552K0000FKEA | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 2000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | CMF552K0000FKEK vs CMF552K0000FKEA |
CMF552K0000FKEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 2000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF552K0000FKEK vs CMF552K0000FKEA |
CMF552K0000FKEB70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 2000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | CMF552K0000FKEK vs CMF552K0000FKEB70 |
CMF552K0000FKBF70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 2000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF552K0000FKEK vs CMF552K0000FKBF70 |
CMF552K0000FKBF | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 2000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CMF552K0000FKEK vs CMF552K0000FKBF |
CMF552K0000FKEK | Vishay Intertechnologies | $0.1529 | Fixed Resistor, Metal Film, 0.5W, 2000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF552K0000FKEK vs CMF552K0000FKEK |
CMF552K0000FKRE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 2000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF552K0000FKEK vs CMF552K0000FKRE |
CMF552K0000FKBF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 2000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF552K0000FKEK vs CMF552K0000FKBF |
CMF552K0000FKEA70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 2000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | CMF552K0000FKEK vs CMF552K0000FKEA70 |