Part Details for CMF55270R00JKEB by Vishay Intertechnologies
Overview of CMF55270R00JKEB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF55270R00JKEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68P5075
|
Newark | Cmf-55 270 5% T-1 Eb E3 |Vishay CMF55270R00JKEB RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1550 / $0.2520 | Buy Now |
DISTI #
CMF55270R00JKEB
|
Avnet Americas | CMF-55 270 5% T-1 EB e3 - Tape and Reel (Alt: CMF55270R00JKEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.1037 / $0.1692 | Buy Now |
Part Details for CMF55270R00JKEB
CMF55270R00JKEB CAD Models
CMF55270R00JKEB Part Data Attributes
|
CMF55270R00JKEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF55270R00JKEB
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 270ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 40 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for CMF55270R00JKEB
This table gives cross-reference parts and alternative options found for CMF55270R00JKEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF55270R00JKEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF55270R00JKBF | Fixed Resistor, Metal Film, 0.5W, 270ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55270R00JKEB vs CMF55270R00JKBF |
CMF55270R00JKEK | Fixed Resistor, Metal Film, 0.5W, 270ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF55270R00JKEB vs CMF55270R00JKEK |
CMF55270R00JKEK88 | Fixed Resistor, Metal Film, 0.5W, 270ohm, 250V, 5% +/-Tol, 100ppm/Cel, | Vishay Intertechnologies | CMF55270R00JKEB vs CMF55270R00JKEK88 |
CMF55270R00JKBF | RESISTOR, METAL FILM, 0.5 W, 5 %, 100 ppm, 270 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF55270R00JKEB vs CMF55270R00JKBF |
CMF55270R00JKRE | RESISTOR, METAL FILM, 0.5 W, 5 %, 100 ppm, 270 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF55270R00JKEB vs CMF55270R00JKRE |
CMF07270R00JKRE | Fixed Resistor, Metal Film, 0.5W, 270ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55270R00JKEB vs CMF07270R00JKRE |
CMF07270R00JKRE | RESISTOR, METAL FILM, 0.5 W, 5 %, 100 ppm, 270 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF55270R00JKEB vs CMF07270R00JKRE |
CMF07270R00JKEA | Fixed Resistor, Metal Film, 0.5W, 270ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55270R00JKEB vs CMF07270R00JKEA |
CMF07270R00JKEA | RESISTOR, METAL FILM, 0.5 W, 5 %, 100 ppm, 270 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF55270R00JKEB vs CMF07270R00JKEA |
CMF55270R00JKR6 | Fixed Resistor, Metal Film, 0.5W, 270ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55270R00JKEB vs CMF55270R00JKR6 |